There are no models available for this part yet.
Overview of ADP3333ARMZ-1.5-RL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP3333ARMZ-5-R7 | Analog Devices | 300mA fixed anyCAP LDO | |
ADP3333ARMZ-2.5-R7 | Analog Devices | 300mA fixed anyCAP LDO | |
ADP3333ARMZ-3.15R7 | Analog Devices | 300mA fixed anyCAP LDO |
Price & Stock for ADP3333ARMZ-1.5-RL by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | ADP3333 - High Accuracy UltraLow IQ, 300mA, ANYCAP Low Dropout Regulator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4208 |
|
$1.0500 / $1.2400 | Buy Now |
CAD Models for ADP3333ARMZ-1.5-RL by Analog Devices Inc
Part Data Attributes for ADP3333ARMZ-1.5-RL by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
TSSOP
|
Package Description
|
ROHS COMPLIANT, ULTRA SMALL, MO-187A, MSOP-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
RM-8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.23 V
|
Dropout Voltage1-Nom
|
0.14 V
|
Input Voltage Absolute-Max
|
16 V
|
Input Voltage-Max
|
12 V
|
Input Voltage-Min
|
2.6 V
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.3 A
|
Output Voltage1-Max
|
1.527 V
|
Output Voltage1-Min
|
1.473 V
|
Output Voltage1-Nom
|
1.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
1.8%
|
Width
|
3 mm
|
Alternate Parts for ADP3333ARMZ-1.5-RL
This table gives cross-reference parts and alternative options found for ADP3333ARMZ-1.5-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3333ARMZ-1.5-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP3333ARMZ-1.5-RL7 | 1.5V FIXED POSITIVE LDO REGULATOR, 0.23V DROPOUT, PDSO8, ULTRA SMALL, MO-187A, MSOP-8 | Analog Devices Inc | ADP3333ARMZ-1.5-RL vs ADP3333ARMZ-1.5-RL7 |
ADP3333ARM-1.5 | IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, 0.23 V DROPOUT, PDSO8, ULTRA SMALL, MINI, MSOP-8, Fixed Positive Single Output LDO Regulator | Analog Devices Inc | ADP3333ARMZ-1.5-RL vs ADP3333ARM-1.5 |
ADP3333ARM-1.5-RL7 | IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, 0.23 V DROPOUT, PDSO8, ULTRA SMALL, MO-187A, MSOP-8, Fixed Positive Single Output LDO Regulator | Analog Devices Inc | ADP3333ARMZ-1.5-RL vs ADP3333ARM-1.5-RL7 |
Related Parts for ADP3333ARMZ-1.5-RL
-
ADP3333ARMZ-2.5-R7Linear Regulator ICs
-
TMS320F28375SPZPTMicrocontrollers
-
ADP1872ARMZ-0.3-R7Switching Regulator or Controllers
-
ADM1062ASUZPower Management Circuits
-
D-150-0230Other Analog ICs
-
LMP8601QMAOperational Amplifiers
-
FDMS86200DCPower Field-Effect Transistors
-
AD9690BCPZ-500Analog to Digital Converters
-
EEE1HA0R1SRFixed Capacitors