-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300 mA, Low Dropout CMOS Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADP1712AUJZ-1.5-R7CT-ND
|
DigiKey | IC REG LINEAR 1.5V 300MA TSOT5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1089 In Stock |
|
$0.7500 / $1.2600 | Buy Now |
DISTI #
584-ADP1712AUJZ1.5R7
|
Mouser Electronics | LDO Voltage Regulators 300mA CMOS Low-Dropput Regulator RoHS: Compliant | 2981 |
|
$0.7490 / $1.2600 | Buy Now |
|
Analog Devices Inc | 300mA CMOS Low-Dropput Regulat Min Qty: 1 Package Multiple: 3000 | 12218 |
|
$0.5700 / $1.2600 | Buy Now |
|
Quest Components | 2240 |
|
$0.7020 / $2.3400 | Buy Now | |
|
Rochester Electronics | ADP1712 - 300mA, Low Dropout CMOS Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 22502 |
|
$0.7438 / $0.8750 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 1.5V 0.3A TSOT23-5 | 2960 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP1712AUJZ-1.5-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1712AUJZ-1.5-R7
Analog Devices Inc
300 mA, Low Dropout CMOS Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSOT | |
Package Description | LEAD FREE, MO-193AB, TSOT-5 | |
Pin Count | 5 | |
Manufacturer Package Code | UJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.01313% | |
Load Regulation-Max | 0.0174% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.53 V | |
Output Voltage1-Min | 1.47 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADP1712AUJZ-1.5-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP1712AUJZ-1.5-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS79915QDDCRQ1 | Automotive 200-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125 | Texas Instruments | ADP1712AUJZ-1.5-R7 vs TPS79915QDDCRQ1 |
FAN2558S15X | Fixed Positive LDO Regulator, 1.5V, CMOS, PDSO5, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | ADP1712AUJZ-1.5-R7 vs FAN2558S15X |
LD2981ABM15TR | 1.5V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PDSO5, SOT-23, 5 PIN | STMicroelectronics | ADP1712AUJZ-1.5-R7 vs LD2981ABM15TR |
LD2985AM15R | 1.5V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN | STMicroelectronics | ADP1712AUJZ-1.5-R7 vs LD2985AM15R |
LD2981CM15TR | 1.5V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN | STMicroelectronics | ADP1712AUJZ-1.5-R7 vs LD2981CM15TR |
LD2982BM15R | 1.5V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN | STMicroelectronics | ADP1712AUJZ-1.5-R7 vs LD2982BM15R |
LK112M15TR | Low noise and low drop voltage regulator with shutdown function | STMicroelectronics | ADP1712AUJZ-1.5-R7 vs LK112M15TR |
PQ1X151M2ZPH | Fixed Positive LDO Regulator, 1.5V, 0.4V Dropout, PDSO5, 2.90 X 1.60 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, COMPACT, SMT-5 | Sharp Corp | ADP1712AUJZ-1.5-R7 vs PQ1X151M2ZPH |
SC1457ISK-1.5TR | Fixed Positive LDO Regulator, 1.5V, 0.23V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Semtech Corporation | ADP1712AUJZ-1.5-R7 vs SC1457ISK-1.5TR |
ADP162AUJZ-1.5-R7 | Ultralow Quiescent Current, 150 mA, CMOS Linear Regulators | Analog Devices Inc | ADP1712AUJZ-1.5-R7 vs ADP162AUJZ-1.5-R7 |