Part Details for LD2982BM15R by STMicroelectronics
Overview of LD2982BM15R by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LD2982BM15R
LD2982BM15R CAD Models
LD2982BM15R Part Data Attributes:
|
LD2982BM15R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD2982BM15R
STMicroelectronics
1.5V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.225 V | |
Dropout Voltage1-Nom | 0.12 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.00648% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 1.553 V | |
Output Voltage1-Min | 1.447 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3.5% | |
Width | 1.625 mm |
Alternate Parts for LD2982BM15R
This table gives cross-reference parts and alternative options found for LD2982BM15R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD2982BM15R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2980AIM5X-1.5/NOPB | 1.5V FIXED POSITIVE LDO REGULATOR, PDSO5, SOT-23, 5 PIN | Texas Instruments | LD2982BM15R vs LP2980AIM5X-1.5/NOPB |
LT1761ES5-1.5#TRPBF | 100mA, Low Noise, LDO Micropower Regulators in TSOT-23 | Analog Devices Inc | LD2982BM15R vs LT1761ES5-1.5#TRPBF |
LD2985BM15R | 1.5V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN | STMicroelectronics | LD2982BM15R vs LD2985BM15R |
SC1457ISK1.5TRT | Fixed Positive LDO Regulator, 1.5V, CMOS, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN | Semtech Corporation | LD2982BM15R vs SC1457ISK1.5TRT |
FAN2559S15X_NL | Fixed Positive LDO Regulator, 1.5V, CMOS, PDSO6, SOT-23, 6 PIN | Fairchild Semiconductor Corporation | LD2982BM15R vs FAN2559S15X_NL |
ADP1714AUJZ-1.5-R7 | 300 mA, Low Dropout CMOS Linear Regulator | Analog Devices Inc | LD2982BM15R vs ADP1714AUJZ-1.5-R7 |
SC1457ITSK15TRT | Fixed Positive LDO Regulator, 1.5V, CMOS, PDSO5, 1 MM HEIGHT, ROHS COMPLIANT, TSOT-23, 5 PIN | Semtech Corporation | LD2982BM15R vs SC1457ITSK15TRT |
ADP1713AUJZ-1.5-R7 | 300 mA, Low Dropout CMOS Linear Regulator | Analog Devices Inc | LD2982BM15R vs ADP1713AUJZ-1.5-R7 |
LT1761ES5-1.5 | LT1761 - 100mA, Low Noise, LDO Micropower Regulators in TSOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LD2982BM15R vs LT1761ES5-1.5 |
ADP130AUJZ-1.5-R7 | 350 mA, Low VIN, Low Quiescent Current, CMOS Linear Regulator | Analog Devices Inc | LD2982BM15R vs ADP130AUJZ-1.5-R7 |