Part Details for ADP121-ACBZ15R7 by Analog Devices Inc
Overview of ADP121-ACBZ15R7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP121-ACBZ15R7 | Analog Devices | 150mA Low IQ Low Dropout Reg 1 | |
ADP121-AUJZ15R7 | Analog Devices | 150mA Low IQ Low Dropout Reg 1 | |
ADP121CB-3.3-EVALZ | Analog Devices | 150mA WLCSP 3.3V Output Eval b |
Price & Stock for ADP121-ACBZ15R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADP121-ACBZ15R7CT-ND
|
DigiKey | IC REG LINEAR 1.5V 150MA 4WLCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.5137 / $2.0100 | Buy Now |
DISTI #
584-ADP121-ACBZ15R7
|
Mouser Electronics | Linear Voltage Regulators 150mA Low IQ Low Dropout Reg 1.5v RoHS: Compliant | 0 |
|
$0.5130 / $0.5720 | Order Now |
|
Analog Devices Inc | 150mA Low IQ Low Dropout Reg 1 Min Qty: 3000 Package Multiple: 3000 | 78600 |
|
$0.5491 / $2.0100 | Buy Now |
|
Rochester Electronics | ADP121 - 150mA, Low Quiescent Current, CMOS Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 59971 |
|
$0.4958 / $0.5833 | Buy Now |
Part Details for ADP121-ACBZ15R7
ADP121-ACBZ15R7 CAD Models
ADP121-ACBZ15R7 Part Data Attributes
|
ADP121-ACBZ15R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP121-ACBZ15R7
Analog Devices Inc
150 mA, Low Quiescent Current, CMOS Linear Regulator in 5-Lead TSOT or 4-Ball WLCSP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | 0.40 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, WLCSP-4 | |
Pin Count | 4 | |
Manufacturer Package Code | CB-4-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.135 V | |
Dropout Voltage1-Nom | 0.09 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | S-PBGA-B4 | |
JESD-609 Code | e1 | |
Length | 0.82 mm | |
Line Regulation-Max | 0.0016% | |
Load Regulation-Max | 0.0112% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.545 V | |
Output Voltage1-Min | 1.455 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.66 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 0.82 mm |
Alternate Parts for ADP121-ACBZ15R7
This table gives cross-reference parts and alternative options found for ADP121-ACBZ15R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP121-ACBZ15R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD39015J15R | 150 mA low quiescent current low noise voltage regulator | STMicroelectronics | ADP121-ACBZ15R7 vs LD39015J15R |
ISL9021AIICZ-T | 250mA Single LDO with Low IQ, Low Noise and High PSRR LDO; uTDFN6, WLCSP4; Temp Range: -40° to 85°C | Intersil Corporation | ADP121-ACBZ15R7 vs ISL9021AIICZ-T |
ISL9021AIICZ-T | 250mA Single LDO with Low IQ, Low Noise and High PSRR LDO, WLCSP-BP, /Reel | Renesas Electronics Corporation | ADP121-ACBZ15R7 vs ISL9021AIICZ-T |
ADP120-ACBZ15R7 | 1.5V FIXED POSITIVE LDO REGULATOR, 0.09V DROPOUT, PBGA4, 0.40 MM PITCH, ROHS COMPLIANT, WLCSP-4 | Analog Devices Inc | ADP121-ACBZ15R7 vs ADP120-ACBZ15R7 |
FAN2564UC18X | 300mA Low-VIN LDO for Digital Applications, WL-CSP 4L, 3000-TAPE REEL | onsemi | ADP121-ACBZ15R7 vs FAN2564UC18X |
ISL9021AIIBZ-T | 250mA Single LDO with Low IQ, Low Noise and High PSRR LDO, WLCSP-BP, /Reel | Renesas Electronics Corporation | ADP121-ACBZ15R7 vs ISL9021AIIBZ-T |
FAN2564UC15X | Fixed Positive LDO Regulator, 1.5V, CMOS, PBGA4, 0.50 MM PITCH, GREEN, WLCSP-4 | Fairchild Semiconductor Corporation | ADP121-ACBZ15R7 vs FAN2564UC15X |
LP3984ITPX-1.8/NOPB | IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 0.12 V DROPOUT, PBGA4, 0.500 MM HEIGHT, MICRO, BUMP, SMD-4, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | ADP121-ACBZ15R7 vs LP3984ITPX-1.8/NOPB |
ADP172ACBZ-1.8-R7 | 300 mA, Low Quiescent Current, fixed-output, CMOS Linear Regulator in a WLCSP footprint | Analog Devices Inc | ADP121-ACBZ15R7 vs ADP172ACBZ-1.8-R7 |
FAN2564UC18X | Fixed Positive LDO Regulator, 1.8V, 0.16V Dropout, CMOS, PBGA4, 0.50 MM PITCH, GREEN, WLCSP-4 | Fairchild Semiconductor Corporation | ADP121-ACBZ15R7 vs FAN2564UC18X |