Part Details for ADP120-ACBZ15R7 by Analog Devices Inc
Overview of ADP120-ACBZ15R7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADP120-ACBZ15R7
ADP120-ACBZ15R7 CAD Models
ADP120-ACBZ15R7 Part Data Attributes
|
ADP120-ACBZ15R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP120-ACBZ15R7
Analog Devices Inc
1.5V FIXED POSITIVE LDO REGULATOR, 0.09V DROPOUT, PBGA4, 0.40 MM PITCH, ROHS COMPLIANT, WLCSP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA4,2X2,16 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.09 V | |
Dropout Voltage1-Nom | 0.06 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | S-PBGA-B4 | |
JESD-609 Code | e3 | |
Length | 0.82 mm | |
Line Regulation-Max | 0.0016% | |
Load Regulation-Max | 0.0074% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 1.5375 V | |
Output Voltage1-Min | 1.4625 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.66 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 2.5% | |
Width | 0.82 mm |
Alternate Parts for ADP120-ACBZ15R7
This table gives cross-reference parts and alternative options found for ADP120-ACBZ15R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP120-ACBZ15R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP172ACBZ-1.5-R7 | 300 mA, Low Quiescent Current, fixed-output, CMOS Linear Regulator in a WLCSP footprint | Analog Devices Inc | ADP120-ACBZ15R7 vs ADP172ACBZ-1.5-R7 |
TPS72715YFFR | 250-mA, ultra-low-IQ, low-dropout voltage regulator with enable 4-DSBGA -40 to 125 | Texas Instruments | ADP120-ACBZ15R7 vs TPS72715YFFR |
AP7313-15SAG-7 | Fixed Positive LDO Regulator, 1.5V, PDSO3, GREEN, SOT-23, 3 PIN | Diodes Incorporated | ADP120-ACBZ15R7 vs AP7313-15SAG-7 |
ISL9021AIIBZ-T | 250mA Single LDO with Low IQ, Low Noise and High PSRR LDO, WLCSP-BP, /Reel | Renesas Electronics Corporation | ADP120-ACBZ15R7 vs ISL9021AIIBZ-T |
FAN2564UC18X | 300mA Low-VIN LDO for Digital Applications, WL-CSP 4L, 3000-TAPE REEL | onsemi | ADP120-ACBZ15R7 vs FAN2564UC18X |
ADP172ACBZ-1.8-R7 | 300 mA, Low Quiescent Current, fixed-output, CMOS Linear Regulator in a WLCSP footprint | Analog Devices Inc | ADP120-ACBZ15R7 vs ADP172ACBZ-1.8-R7 |
ADP160ACBZ-1.5-R7 | Ultra Low Quiescent Current 150 mA, CMOS Linear Regulator | Analog Devices Inc | ADP120-ACBZ15R7 vs ADP160ACBZ-1.5-R7 |
LP3984ITPX-1.8 | IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 0.12 V DROPOUT, PBGA4, 0.500 MM HEIGHT, MICRO, BUMP, SMD-4, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | ADP120-ACBZ15R7 vs LP3984ITPX-1.8 |
ADP120-ACBZ18R7 | 1.8V FIXED POSITIVE LDO REGULATOR, 0.12V DROPOUT, PBGA4, 0.40 MM PITCH, ROHS COMPLIANT, WLCSP-4 | Analog Devices Inc | ADP120-ACBZ15R7 vs ADP120-ACBZ18R7 |
ISL9021AIIBZ-T | 250mA Single LDO with Low IQ, Low Noise and High PSRR LDO; uTDFN6, WLCSP4; Temp Range: -40° to 85°C | Intersil Corporation | ADP120-ACBZ15R7 vs ISL9021AIIBZ-T |