ADP121-ACBZ15R7 vs FAN2564UC15X feature comparison

ADP121-ACBZ15R7 Analog Devices Inc

Buy Now Datasheet

FAN2564UC15X Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code BGA CSP
Package Description 0.40 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, WLCSP-4 0.50 MM PITCH, GREEN, WLCSP-4
Pin Count 4 4
Manufacturer Package Code CB-4-2 4 BALL WL-CSP, 2X2 ARRAY, 0.5MM PITCH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8541.29.00.95
Samacsys Manufacturer Analog Devices
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.135 V 0.16 V
Dropout Voltage1-Nom 0.09 V 0.1 V
Input Voltage Absolute-Max 6 V 4.5 V
Input Voltage-Max 5.5 V 3.6 V
Input Voltage-Min 2.3 V 1.8 V
JESD-30 Code S-PBGA-B4 R-XBGA-B4
JESD-609 Code e1 e1
Length 0.82 mm 1.41 mm
Line Regulation-Max 0.0016% 0.012%
Load Regulation-Max 0.0112%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.3 A
Output Voltage1-Max 1.545 V 1.5375 V
Output Voltage1-Min 1.455 V 1.4625 V
Output Voltage1-Nom 1.5 V 1.5 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code VFBGA VFBGA
Package Equivalence Code BGA4,2X2,16 BGA4,2X2,20
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.66 mm 0.625 mm
Surface Mount YES YES
Technology CMOS
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.4 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tolerance-Max 3% 2.5%
Width 0.82 mm 0.93 mm
Base Number Matches 1 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C

Compare ADP121-ACBZ15R7 with alternatives

Compare FAN2564UC15X with alternatives