-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT, PDIP16, STAGGERED, DIP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADNS-2051
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ADNS-2051
Avago Technologies
SPECIALTY ANALOG CIRCUIT, PDIP16, STAGGERED, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDIP-T16 | |
Length | 22.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.18 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 12.85 mm |
This table gives cross-reference parts and alternative options found for ADNS-2051. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADNS-2051, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADNS-5050 | Analog Circuit, 1 Func, ROHS COMPLIANT, DIP-8 | Broadcom Limited | ADNS-2051 vs ADNS-5050 |
ADNS-2051 | Analog Circuit, 1 Func, PDIP16, STAGGERED, DIP-16 | Agilent Technologies Inc | ADNS-2051 vs ADNS-2051 |
ADNS-2610 | SPECIALTY ANALOG CIRCUIT, DSS8, STAGGERED, DIP-8 | Avago Technologies | ADNS-2051 vs ADNS-2610 |
ADNS-2610 | Analog Circuit, 1 Func, CMOS, STAGGERED, DIP-8 | Broadcom Limited | ADNS-2051 vs ADNS-2610 |
ADNS-5050 | SPECIALTY ANALOG CIRCUIT, DMA8, ROHS COMPLIANT, DIP-8 | Avago Technologies | ADNS-2051 vs ADNS-5050 |
ADNS-5070 | SPECIALTY ANALOG CIRCUIT, DMA8, ROHS COMPLIANT, DIP-8 | Avago Technologies | ADNS-2051 vs ADNS-5070 |
ADNS-5060 | Analog Circuit, 1 Func, ROHS COMPLIANT, DIP-8 | Broadcom Limited | ADNS-2051 vs ADNS-5060 |
ADNS-2620 | SPECIALTY ANALOG CIRCUIT, DIP8, STAGGERED, DIP-8 | Avago Technologies | ADNS-2051 vs ADNS-2620 |
ADNS-5060 | SPECIALTY ANALOG CIRCUIT, DMA8, ROHS COMPLIANT, DIP-8 | Avago Technologies | ADNS-2051 vs ADNS-5060 |
ADNS-2620 | Analog Circuit, 1 Func, CMOS, STAGGERED, DIP-8 | Broadcom Limited | ADNS-2051 vs ADNS-2620 |