Parametric results for: ADNS-2051 under Other Signal Circuits

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: adns2051
Select parts from the table below to compare.
Compare
Compare
ADNS-2051
Agilent Technologies Inc
Check for Price No Transferred 5 V NO ANALOG CIRCUIT 1 5.5 V 4.25 V COMMERCIAL R-PDIP-T16 Not Qualified e0 40 °C 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 22.3 mm 3.18 mm 12.85 mm AGILENT TECHNOLOGIES INC DIP DIP, 16 unknown 8542.39.00.01
ADNS-2051
Broadcom Limited
Check for Price Yes Obsolete 5 V NO ANALOG CIRCUIT 1 5.5 V 4.25 V COMMERCIAL R-PDIP-T16 Not Qualified 40 °C 260 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 22.3 mm 3.18 mm 12.85 mm BROADCOM LTD DIP, compliant 8542.39.00.01 Avago Technologies
ADNS-2051
Avago Technologies
Check for Price Yes Yes Obsolete 5 V NO ANALOG CIRCUIT 1 5.5 V 4.25 V COMMERCIAL R-PDIP-T16 Not Qualified 40 °C 260 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 22.3 mm 3.18 mm 12.85 mm AVAGO TECHNOLOGIES INC DIP DIP, 16 compliant 8542.39.00.01 Avago Technologies