Part Details for ADNS-5060 by Broadcom Limited
Overview of ADNS-5060 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for ADNS-5060
ADNS-5060 CAD Models
ADNS-5060 Part Data Attributes
|
ADNS-5060
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ADNS-5060
Broadcom Limited
Analog Circuit, 1 Func, ROHS COMPLIANT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XDMA-T8 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2 mm | |
Terminal Position | DUAL | |
Width | 9.1 mm |
Alternate Parts for ADNS-5060
This table gives cross-reference parts and alternative options found for ADNS-5060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADNS-5060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADNS-5050 | Analog Circuit, 1 Func, ROHS COMPLIANT, DIP-8 | Broadcom Limited | ADNS-5060 vs ADNS-5050 |
ADNS-2051 | Analog Circuit, 1 Func, PDIP16, STAGGERED, DIP-16 | Agilent Technologies Inc | ADNS-5060 vs ADNS-2051 |
ADNS-2610 | SPECIALTY ANALOG CIRCUIT, DSS8, STAGGERED, DIP-8 | Avago Technologies | ADNS-5060 vs ADNS-2610 |
ADNS-2610 | Analog Circuit, 1 Func, CMOS, STAGGERED, DIP-8 | Broadcom Limited | ADNS-5060 vs ADNS-2610 |
ADNS-5050 | SPECIALTY ANALOG CIRCUIT, DMA8, ROHS COMPLIANT, DIP-8 | Avago Technologies | ADNS-5060 vs ADNS-5050 |
ADNS-5070 | SPECIALTY ANALOG CIRCUIT, DMA8, ROHS COMPLIANT, DIP-8 | Avago Technologies | ADNS-5060 vs ADNS-5070 |
ADNS-2620 | SPECIALTY ANALOG CIRCUIT, DIP8, STAGGERED, DIP-8 | Avago Technologies | ADNS-5060 vs ADNS-2620 |
ADNS-5060 | SPECIALTY ANALOG CIRCUIT, DMA8, ROHS COMPLIANT, DIP-8 | Avago Technologies | ADNS-5060 vs ADNS-5060 |
ADNS-2620 | Analog Circuit, 1 Func, CMOS, STAGGERED, DIP-8 | Broadcom Limited | ADNS-5060 vs ADNS-2620 |