Part Details for ADN2891ACP-RL by Analog Devices Inc
Overview of ADN2891ACP-RL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADN2891ACP-RL
ADN2891ACP-RL CAD Models
ADN2891ACP-RL Part Data Attributes
|
ADN2891ACP-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADN2891ACP-RL
Analog Devices Inc
IC SPECIALTY TELECOM CIRCUIT, QCC16, 3 X 3 MM, MO-220-VEED-2, LFCSP-16, Telecom IC:Other
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC16,.12SQ,20 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD OVER SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for ADN2891ACP-RL
This table gives cross-reference parts and alternative options found for ADN2891ACP-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADN2891ACP-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADN2891ACP-RL7 | IC SPECIALTY TELECOM CIRCUIT, QCC16, 3 X 3 MM, MO-220-VEED-2, LFCSP-16, Telecom IC:Other | Analog Devices Inc | ADN2891ACP-RL vs ADN2891ACP-RL7 |
SY88403BLMGTR | SPECIALTY TELECOM CIRCUIT, QCC16, LEAD FREE, MLF-16 | Microchip Technology Inc | ADN2891ACP-RL vs SY88403BLMGTR |
ADN2890XCP | IC SPECIALTY TELECOM CIRCUIT, QCC16, LFCSP-16, Telecom IC:Other | Analog Devices Inc | ADN2891ACP-RL vs ADN2890XCP |
SY88403BLMG-TR | SPECIALTY TELECOM CIRCUIT, QCC16 | Microchip Technology Inc | ADN2891ACP-RL vs SY88403BLMG-TR |
SY88403BLMG | SPECIALTY TELECOM CIRCUIT, QCC16 | Microchip Technology Inc | ADN2891ACP-RL vs SY88403BLMG |
ADN2892ACP-RL | IC SPECIALTY TELECOM CIRCUIT, QCC16, 3 X 3 MM, MO-220-VEED-2, LFCSP-16, Telecom IC:Other | Analog Devices Inc | ADN2891ACP-RL vs ADN2892ACP-RL |
SY88403BLMGTR | SPECIALTY TELECOM CIRCUIT, QCC16, LEAD FREE, MLF-16 | Micrel Inc | ADN2891ACP-RL vs SY88403BLMGTR |