Part Details for SY88403BLMGTR by Micrel Inc
Overview of SY88403BLMGTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY88403BLMGTR
SY88403BLMGTR CAD Models
SY88403BLMGTR Part Data Attributes
|
SY88403BLMGTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY88403BLMGTR
Micrel Inc
SPECIALTY TELECOM CIRCUIT, QCC16, LEAD FREE, MLF-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | DFN | |
Package Description | HVQCCN, | |
Pin Count | 16 | |
Manufacturer Package Code | MLF | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for SY88403BLMGTR
This table gives cross-reference parts and alternative options found for SY88403BLMGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY88403BLMGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADN2891ACP-RL7 | IC SPECIALTY TELECOM CIRCUIT, QCC16, 3 X 3 MM, MO-220-VEED-2, LFCSP-16, Telecom IC:Other | Analog Devices Inc | SY88403BLMGTR vs ADN2891ACP-RL7 |
SY88403BLMGTR | SPECIALTY TELECOM CIRCUIT, QCC16, LEAD FREE, MLF-16 | Microchip Technology Inc | SY88403BLMGTR vs SY88403BLMGTR |
ADN2890XCP | IC SPECIALTY TELECOM CIRCUIT, QCC16, LFCSP-16, Telecom IC:Other | Analog Devices Inc | SY88403BLMGTR vs ADN2890XCP |
SY88403BLMG-TR | SPECIALTY TELECOM CIRCUIT, QCC16 | Microchip Technology Inc | SY88403BLMGTR vs SY88403BLMG-TR |
SY88403BLMG | SPECIALTY TELECOM CIRCUIT, QCC16 | Microchip Technology Inc | SY88403BLMGTR vs SY88403BLMG |
ADN2892ACP-RL | IC SPECIALTY TELECOM CIRCUIT, QCC16, 3 X 3 MM, MO-220-VEED-2, LFCSP-16, Telecom IC:Other | Analog Devices Inc | SY88403BLMGTR vs ADN2892ACP-RL |