Part Details for SY88403BLMG by Microchip Technology Inc
Overview of SY88403BLMG by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY88403BLMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4745
|
Newark | 3.3V 155-4,250Mbps Cml Post Amp 16 Vqfn 3X3X1.00Mm Tube Rohs Compliant: Yes |Microchip SY88403BLMG RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0900 | Buy Now |
DISTI #
576-5050-5-ND
|
DigiKey | IC LIMIT AMP 16MLF Min Qty: 1 Lead time: 12 Weeks Container: Tube |
300 In Stock |
|
$8.8200 / $11.6300 | Buy Now |
DISTI #
SY88403BLMG
|
Avnet Americas | 3.3V 155-4250MBPS CML POST AMP - Rail/Tube (Alt: SY88403BLMG) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Tube | 0 |
|
$8.8200 / $11.6300 | Buy Now |
DISTI #
998-SY88403BLMG
|
Mouser Electronics | Limiting Amplifiers 3.3V 155-4,250Mbps CML Post Amp RoHS: Compliant | 214 |
|
$8.3000 / $10.2800 | Buy Now |
DISTI #
SY88403BLMG
|
Microchip Technology Inc | 3.3V 155-4,250Mbps CML Post Amp, Projected EOL: 2034-02-20 RoHS: Compliant pbFree: Yes |
3310 Alternates Available |
|
$6.7900 / $11.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 | 0 |
|
$5.3300 | Buy Now |
|
Onlinecomponents.com | SP Amp Limiting Post Amplifier Single 3.6V 16-Pin QFN EP Tube RoHS: Compliant | 0 |
|
$6.0600 / $8.8400 | Buy Now |
|
NAC | 3.3V 155-4,250Mbps CML Post Amp - Package: 16 VQFN 3x3x1.00mm TUBE RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tube | 0 |
|
$5.3900 / $6.5000 | Buy Now |
DISTI #
SY88403BLMG
|
Avnet Silica | 3.3V 155-4250MBPS CML POST AMP (Alt: SY88403BLMG) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | SP Amp Limiting Post Amplifier Single 3.6V 16-Pin QFN EP Tube RoHS: Compliant | 0 |
|
$6.0600 / $8.8400 | Buy Now |
Part Details for SY88403BLMG
SY88403BLMG CAD Models
SY88403BLMG Part Data Attributes
|
SY88403BLMG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY88403BLMG
Microchip Technology Inc
SPECIALTY TELECOM CIRCUIT, QCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Data Rate | 4250000 Mbps | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for SY88403BLMG
This table gives cross-reference parts and alternative options found for SY88403BLMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY88403BLMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADN2891ACP-RL7 | IC SPECIALTY TELECOM CIRCUIT, QCC16, 3 X 3 MM, MO-220-VEED-2, LFCSP-16, Telecom IC:Other | Analog Devices Inc | SY88403BLMG vs ADN2891ACP-RL7 |
SY88403BLMGTR | SPECIALTY TELECOM CIRCUIT, QCC16, LEAD FREE, MLF-16 | Microchip Technology Inc | SY88403BLMG vs SY88403BLMGTR |
ADN2891ACP-RL | IC SPECIALTY TELECOM CIRCUIT, QCC16, 3 X 3 MM, MO-220-VEED-2, LFCSP-16, Telecom IC:Other | Analog Devices Inc | SY88403BLMG vs ADN2891ACP-RL |
ADN2892ACP-RL | IC SPECIALTY TELECOM CIRCUIT, QCC16, 3 X 3 MM, MO-220-VEED-2, LFCSP-16, Telecom IC:Other | Analog Devices Inc | SY88403BLMG vs ADN2892ACP-RL |
SY88403BLMG-TR | SPECIALTY TELECOM CIRCUIT, QCC16 | Microchip Technology Inc | SY88403BLMG vs SY88403BLMG-TR |
ADN2890XCP | IC SPECIALTY TELECOM CIRCUIT, QCC16, LFCSP-16, Telecom IC:Other | Analog Devices Inc | SY88403BLMG vs ADN2890XCP |