Part Details for ADM4851ACP-REEL by Analog Devices Inc
Overview of ADM4851ACP-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADM4851ACP-REEL
ADM4851ACP-REEL CAD Models
ADM4851ACP-REEL Part Data Attributes:
|
ADM4851ACP-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM4851ACP-REEL
Analog Devices Inc
IC LINE TRANSCEIVER, DSO8, LFCSP-8, Line Driver or Receiver
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SON | |
Package Description | LFCSP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 600 ns | |
Width | 3 mm |
Alternate Parts for ADM4851ACP-REEL
This table gives cross-reference parts and alternative options found for ADM4851ACP-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM4851ACP-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM4852ACP | IC LINE TRANSCEIVER, DSO8, LFCSP-8, Line Driver or Receiver | Analog Devices Inc | ADM4851ACP-REEL vs ADM4852ACP |
ADM4853ACP-REEL | IC LINE TRANSCEIVER, DSO8, LFCSP-8, Line Driver or Receiver | Analog Devices Inc | ADM4851ACP-REEL vs ADM4853ACP-REEL |
ADM4852ACP-REEL | IC LINE TRANSCEIVER, DSO8, LFCSP-8, Line Driver or Receiver | Analog Devices Inc | ADM4851ACP-REEL vs ADM4852ACP-REEL |
ADM4851ACP | IC LINE TRANSCEIVER, DSO8, LFCSP-8, Line Driver or Receiver | Analog Devices Inc | ADM4851ACP-REEL vs ADM4851ACP |
ADM4853ACP-REEL7 | 5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Half Duplex, 10 Mbps) | Analog Devices Inc | ADM4851ACP-REEL vs ADM4853ACP-REEL7 |
ADM4853ACP | IC LINE TRANSCEIVER, DSO8, LFCSP-8, Line Driver or Receiver | Analog Devices Inc | ADM4851ACP-REEL vs ADM4853ACP |
ADM4851ACP-REEL7 | 5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Half Duplex, 500 kbps) | Analog Devices Inc | ADM4851ACP-REEL vs ADM4851ACP-REEL7 |
ADM4853ACP-REEL7 | LINE TRANSCEIVER, DSO8, 3 X 3 MM, LFCSP-8 | Rochester Electronics LLC | ADM4851ACP-REEL vs ADM4853ACP-REEL7 |
ADM4852ACPZ-REEL7 | LINE TRANSCEIVER, PDSO8, 3 X 3 MM, ROHS COMPLIANT, LFCSP-8 | Rochester Electronics LLC | ADM4851ACP-REEL vs ADM4852ACPZ-REEL7 |
ADM4850ACP-REEL | IC LINE TRANSCEIVER, DSO8, LFCSP-8, Line Driver or Receiver | Analog Devices Inc | ADM4851ACP-REEL vs ADM4850ACP-REEL |