Datasheets
ADM4850ACP-REEL by: Analog Devices Inc

IC LINE TRANSCEIVER, DSO8, LFCSP-8, Line Driver or Receiver

Part Details for ADM4850ACP-REEL by Analog Devices Inc

Overview of ADM4850ACP-REEL by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ADM4850ACP-REEL

ADM4850ACP-REEL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ADM4850ACP-REEL Part Data Attributes:

ADM4850ACP-REEL Analog Devices Inc
Buy Now Datasheet
Compare Parts:
ADM4850ACP-REEL Analog Devices Inc IC LINE TRANSCEIVER, DSO8, LFCSP-8, Line Driver or Receiver
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code SON
Package Description LFCSP-8
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output YES
Driver Number of Bits 1
High Level Input Current-Max 0.000001 A
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-422; EIA-485
JESD-30 Code S-XDSO-N8
JESD-609 Code e0
Length 3 mm
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 1.5 V
Output Low Current-Max 0.004 A
Package Body Material UNSPECIFIED
Package Code HVSON
Package Equivalence Code SOLCC8,.11,20
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
Receive Delay-Max 1000 ns
Receiver Number of Bits 1
Seated Height-Max 0.9 mm
Supply Current-Max 0.16 mA
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Transmit Delay-Max 2500 ns
Width 3 mm

Alternate Parts for ADM4850ACP-REEL

This table gives cross-reference parts and alternative options found for ADM4850ACP-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM4850ACP-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ADM4852ACP IC LINE TRANSCEIVER, DSO8, LFCSP-8, Line Driver or Receiver Analog Devices Inc ADM4850ACP-REEL vs ADM4852ACP
ADM4853ACP-REEL IC LINE TRANSCEIVER, DSO8, LFCSP-8, Line Driver or Receiver Analog Devices Inc ADM4850ACP-REEL vs ADM4853ACP-REEL
ADM4851ACP-REEL IC LINE TRANSCEIVER, DSO8, LFCSP-8, Line Driver or Receiver Analog Devices Inc ADM4850ACP-REEL vs ADM4851ACP-REEL
ADM4852ACP-REEL IC LINE TRANSCEIVER, DSO8, LFCSP-8, Line Driver or Receiver Analog Devices Inc ADM4850ACP-REEL vs ADM4852ACP-REEL
ADM4851ACP IC LINE TRANSCEIVER, DSO8, LFCSP-8, Line Driver or Receiver Analog Devices Inc ADM4850ACP-REEL vs ADM4851ACP
ADM4853ACP-REEL7 5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Half Duplex, 10 Mbps) Analog Devices Inc ADM4850ACP-REEL vs ADM4853ACP-REEL7
ADM4853ACP IC LINE TRANSCEIVER, DSO8, LFCSP-8, Line Driver or Receiver Analog Devices Inc ADM4850ACP-REEL vs ADM4853ACP
ADM4851ACP-REEL7 5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Half Duplex, 500 kbps) Analog Devices Inc ADM4850ACP-REEL vs ADM4851ACP-REEL7
ADM4853ACP-REEL7 LINE TRANSCEIVER, DSO8, 3 X 3 MM, LFCSP-8 Rochester Electronics LLC ADM4850ACP-REEL vs ADM4853ACP-REEL7
ADM4852ACPZ-REEL7 LINE TRANSCEIVER, PDSO8, 3 X 3 MM, ROHS COMPLIANT, LFCSP-8 Rochester Electronics LLC ADM4850ACP-REEL vs ADM4852ACPZ-REEL7
Part Number Description Manufacturer Compare
ADM4853ACP-REEL7 5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Half Duplex, 10 Mbps) Analog Devices Inc ADM4850ACP-REEL vs ADM4853ACP-REEL7
ADM4852ACP IC LINE TRANSCEIVER, DSO8, LFCSP-8, Line Driver or Receiver Analog Devices Inc ADM4850ACP-REEL vs ADM4852ACP
ADM4852ACPZ-REEL7 LINE TRANSCEIVER, PDSO8, 3 X 3 MM, ROHS COMPLIANT, LFCSP-8 Rochester Electronics LLC ADM4850ACP-REEL vs ADM4852ACPZ-REEL7
ADM4851ACP IC LINE TRANSCEIVER, DSO8, LFCSP-8, Line Driver or Receiver Analog Devices Inc ADM4850ACP-REEL vs ADM4851ACP
ADM4853ACP IC LINE TRANSCEIVER, DSO8, LFCSP-8, Line Driver or Receiver Analog Devices Inc ADM4850ACP-REEL vs ADM4853ACP
ADM4852ACP-REEL IC LINE TRANSCEIVER, DSO8, LFCSP-8, Line Driver or Receiver Analog Devices Inc ADM4850ACP-REEL vs ADM4852ACP-REEL
ADM4853ACP-REEL IC LINE TRANSCEIVER, DSO8, LFCSP-8, Line Driver or Receiver Analog Devices Inc ADM4850ACP-REEL vs ADM4853ACP-REEL
ADM4850ACP IC LINE TRANSCEIVER, DSO8, LFCSP-8, Line Driver or Receiver Analog Devices Inc ADM4850ACP-REEL vs ADM4850ACP
ADM4853ACPZ-REEL7 5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Half Duplex, 10 Mbps) Analog Devices Inc ADM4850ACP-REEL vs ADM4853ACPZ-REEL7
ADM4850ACP-REEL7 5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Half Duplex, 115 kbps) Analog Devices Inc ADM4850ACP-REEL vs ADM4850ACP-REEL7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADM4850ACP-REEL by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADM4850ACP-REEL by Analog Devices Inc

  • Please alert me when ADM4850ACP-REEL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADM4850ACP-REEL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADM4850ACP-REEL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADM4850ACP-REEL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADM4850ACP-REEL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADM4850ACP-REEL by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: