-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Half Duplex, 115 kbps)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1359
|
Newark | Rs422/Rs485 Transceiver, -40 To 85Deg C Rohs Compliant: Yes |Analog Devices ADM4850ACPZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 477 |
|
$1.9100 / $3.0600 | Buy Now |
DISTI #
ADM4850ACPZ-REEL7CT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6548 In Stock |
|
$1.4776 / $2.9400 | Buy Now |
DISTI #
584-ADM4850ACPZ-R7
|
Mouser Electronics | RS-422/RS-485 Interface IC 115KBps Half Duplex 5V RS485 Trans. I.C. RoHS: Compliant | 1888 |
|
$1.4600 / $2.3300 | Buy Now |
|
Analog Devices Inc | 115KBps Half Duplex 5V RS485 T Min Qty: 1 Package Multiple: 1500 | 4310 |
|
$1.0300 / $2.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
164 In Stock |
|
$1.0200 / $3.8800 | Buy Now |
|
Rochester Electronics | Line Transceiver, 1 Driver, 1 Rcvr, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 465 |
|
$1.3600 / $1.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM4850ACPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM4850ACPZ-REEL7
Analog Devices Inc
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Half Duplex, 115 kbps)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-13 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 2500 ns | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADM4850ACPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM4850ACPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM4852ACP | IC LINE TRANSCEIVER, DSO8, LFCSP-8, Line Driver or Receiver | Analog Devices Inc | ADM4850ACPZ-REEL7 vs ADM4852ACP |
ADM4853ACP-REEL | IC LINE TRANSCEIVER, DSO8, LFCSP-8, Line Driver or Receiver | Analog Devices Inc | ADM4850ACPZ-REEL7 vs ADM4853ACP-REEL |
ADM4851ACP-REEL | IC LINE TRANSCEIVER, DSO8, LFCSP-8, Line Driver or Receiver | Analog Devices Inc | ADM4850ACPZ-REEL7 vs ADM4851ACP-REEL |
ADM4852ACP-REEL | IC LINE TRANSCEIVER, DSO8, LFCSP-8, Line Driver or Receiver | Analog Devices Inc | ADM4850ACPZ-REEL7 vs ADM4852ACP-REEL |
ADM4851ACP | IC LINE TRANSCEIVER, DSO8, LFCSP-8, Line Driver or Receiver | Analog Devices Inc | ADM4850ACPZ-REEL7 vs ADM4851ACP |
ADM4853ACP-REEL7 | 5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Half Duplex, 10 Mbps) | Analog Devices Inc | ADM4850ACPZ-REEL7 vs ADM4853ACP-REEL7 |
ADM4853ACP | IC LINE TRANSCEIVER, DSO8, LFCSP-8, Line Driver or Receiver | Analog Devices Inc | ADM4850ACPZ-REEL7 vs ADM4853ACP |
ADM4851ACP-REEL7 | 5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Half Duplex, 500 kbps) | Analog Devices Inc | ADM4850ACPZ-REEL7 vs ADM4851ACP-REEL7 |
ADM4853ACP-REEL7 | LINE TRANSCEIVER, DSO8, 3 X 3 MM, LFCSP-8 | Rochester Electronics LLC | ADM4850ACPZ-REEL7 vs ADM4853ACP-REEL7 |
ADM4852ACPZ-REEL7 | LINE TRANSCEIVER, PDSO8, 3 X 3 MM, ROHS COMPLIANT, LFCSP-8 | Rochester Electronics LLC | ADM4850ACPZ-REEL7 vs ADM4852ACPZ-REEL7 |