Drivers And Interfaces
ADM3485EARZ-REEL7
Description: 3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 12Mbps, DE/RE)

Overview of ADM3485EARZ-REEL7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ADM3485EARZ-REEL7 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 53AK9316
Newark Rs422/Rs485 Transceiver, -40 To 85Deg C, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:12Mbps, Supply Voltage Min:3V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Analog Devices ADM3485EARZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1239
  • 1 $4.1100
  • 10 $3.7400
  • 25 $3.5500
  • 50 $3.3300
  • 100 $3.1200
  • 250 $2.9800
  • 500 $2.7100
$2.7100 / $4.1100 Buy Now
DISTI # 505-ADM3485EARZ-REEL7CT-ND
DigiKey IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1419
In Stock
  • 1 $3.6100
  • 10 $3.2450
  • 25 $3.0680
  • 100 $2.6588
  • 250 $2.5225
  • 500 $2.2634
  • 1,000 $1.9089
  • 2,000 $1.8135
  • 5,000 $1.7453
$1.7453 / $3.6100 Buy Now
DISTI # 584-ADM3485EARZ-R7
Mouser Electronics RS-422/RS-485 Interface IC 3.3 V, 15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 12Mbps, DE/RE) RoHS: Compliant 7760
  • 1 $3.3200
  • 10 $2.7700
  • 100 $2.6300
  • 250 $2.4800
  • 500 $2.2600
  • 1,000 $1.9300
$1.9300 / $3.3200 Buy Now
DISTI # V72:2272_06219915
Arrow Electronics Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2242 Container: Cut Strips Americas - 33
  • 1 $3.2790
  • 10 $2.7460
  • 25 $1.7420
$1.7420 / $3.2790 Buy Now
Analog Devices Inc 3 VOLT RS-485 HIGH ESD I.C. Min Qty: 1 Package Multiple: 1000 284
  • 1 $3.6100
  • 10 $3.2450
  • 25 $3.0680
  • 100 $2.6588
  • 250 $2.5225
  • 500 $2.2634
  • 1,000 $1.9089
  • 2,000 $1.8135
  • 5,000 $1.7453
$1.7453 / $3.6100 Buy Now
DISTI # 80328418
Verical Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2242 Americas - 33
  • 4 $3.2790
  • 10 $2.7460
  • 25 $1.7420
$1.7420 / $3.2790 Buy Now
Bristol Electronics   283
RFQ
Bristol Electronics   325
RFQ
Quest Components   200
  • 1 $5.3640
  • 20 $3.5760
  • 71 $3.3078
$3.3078 / $5.3640 Buy Now
DISTI # ADM3485EARZ-REEL7
TME IC: interface, transceiver, RS422 / RS485, 12Mbps, SO8-N, 3÷3.6VDC Min Qty: 1 0
  • 1 $1.0600
  • 5 $0.9500
  • 25 $0.8400
  • 100 $0.7600
  • 500 $0.7000
$0.7000 / $1.0600 RFQ
Ameya Holding Limited IC TXRX RS-485 HS 3.3V 8SOIC 16102
RFQ
Chip 1 Exchange INSTOCK 32000
RFQ
DISTI # C1S103100179507
Chip1Stop Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 2515
  • 1 $2.9000
  • 10 $1.8500
  • 50 $1.5000
  • 100 $1.4100
  • 200 $1.4000
  • 500 $1.2400
  • 1,000 $1.1600
  • 2,000 $1.1300
$1.1300 / $2.9000 Buy Now
CHIPMALL.COM LIMITED IC TRANSCEIVER HALF 1/1 8SOIC 307
  • 1 $1.1984
  • 100 $1.0655
  • 500 $0.9769
  • 1,000 $0.9326
$0.9326 / $1.1984 Buy Now
CHIPMALL.COM LIMITED transceiver 10Mbps 1/1 SOIC-8 RS-485/RS-422 ICs ROHS 5153
  • 5 $0.7628
  • 50 $0.5581
  • 150 $0.5008
  • 500 $0.4808
  • 2,500 $0.4674
$0.4674 / $0.7628 Buy Now
LCSC transceiver 10Mbps 1/1 SOIC-8 RS-485/RS-422 ICs ROHS 5153
  • 1 $0.6633
  • 10 $0.5457
  • 30 $0.4853
  • 100 $0.4355
  • 500 $0.4181
  • 1,000 $0.4064
$0.4064 / $0.6633 Buy Now
Perfect Parts Corporation   82693
RFQ
South Electronics ADM3485EARZ-REEL7 0
RFQ
Win Source Electronics Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R / IC TXRX RS-485 HS 3.3V 8SOIC 43120
  • 85 $0.5940
  • 210 $0.4870
  • 320 $0.4720
  • 440 $0.4570
  • 570 $0.4420
  • 760 $0.3960
$0.3960 / $0.5940 Buy Now

CAD Models for ADM3485EARZ-REEL7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADM3485EARZ-REEL7 by Analog Devices Inc

ADM3485EARZ-REEL7
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
ROHS COMPLIANT, MS-012AA, SOIC-8
Pin Count
8
Manufacturer Package Code
R-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Differential Output
YES
Driver Number of Bits
1
High Level Input Current-Max
0.000001 A
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-422; EIA-485
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
1.5 V
Output Low Current-Max
0.0025 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
90 ns
Receiver Number of Bits
1
Seated Height-Max
1.75 mm
Supply Current-Max
1.5 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transmit Delay-Max
35 ns
Width
3.9 mm
Want to compare parts?
  1. ADM3485EARZ-REEL7
    Analog Devices Inc
    3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 12Mbps, DE/RE)
    VS

Alternate Parts for ADM3485EARZ-REEL7

This table gives cross-reference parts and alternative options found for ADM3485EARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3485EARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADM3485EAR-REEL7 3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 12Mbps, DE/RE) Analog Devices Inc ADM3485EARZ-REEL7 vs ADM3485EAR-REEL7
ADM3485EAR 3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 12Mbps, DE/RE) Analog Devices Inc ADM3485EARZ-REEL7 vs ADM3485EAR
ADM3485EARZ-REEL 3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 12Mbps, DE/RE) Analog Devices Inc ADM3485EARZ-REEL7 vs ADM3485EARZ-REEL
ADM3485EARZ 3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 12Mbps, DE/RE) Analog Devices Inc ADM3485EARZ-REEL7 vs ADM3485EARZ
Part Number Description Manufacturer Compare
MAX3491CSD+ 3.3V Powered, 10Mbps and Slew-Rate Limited, True RS-485/RS-422 Transceivers, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C Analog Devices Inc ADM3485EARZ-REEL7 vs MAX3491CSD+
ADM3485EARZ-REEL 3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 12Mbps, DE/RE) Analog Devices Inc ADM3485EARZ-REEL7 vs ADM3485EARZ-REEL
MAX3491CSD-G002 Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, 0.150 INCH, SOIC-14 Maxim Integrated Products ADM3485EARZ-REEL7 vs MAX3491CSD-G002
ISL83491IB LINE TRANSCEIVER, PDSO14, PLASTIC, MS-012AB, SOIC-14 Intersil Corporation ADM3485EARZ-REEL7 vs ISL83491IB
MAX3491ESD+T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, SO-14 Maxim Integrated Products ADM3485EARZ-REEL7 vs MAX3491ESD+T
MAX3491ESD+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, SO-14 Maxim Integrated Products ADM3485EARZ-REEL7 vs MAX3491ESD+
MAX3491ESD+T 3.3V Powered, 10Mbps and Slew-Rate Limited, True RS-485/RS-422 Transceivers, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C Analog Devices Inc ADM3485EARZ-REEL7 vs MAX3491ESD+T
MAX3491CSD+T 3.3V Powered, 10Mbps and Slew-Rate Limited, True RS-485/RS-422 Transceivers, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C Analog Devices Inc ADM3485EARZ-REEL7 vs MAX3491CSD+T
MAX3491CSD+T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, SO-14 Maxim Integrated Products ADM3485EARZ-REEL7 vs MAX3491CSD+T
MAX3491ESD+ 3.3V Powered, 10Mbps and Slew-Rate Limited, True RS-485/RS-422 Transceivers, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C Analog Devices Inc ADM3485EARZ-REEL7 vs MAX3491ESD+

Related Parts for ADM3485EARZ-REEL7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADM3485EARZ-REEL7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADM3485EARZ-REEL7 by Analog Devices Inc

  • Please alert me when ADM3485EARZ-REEL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADM3485EARZ-REEL7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADM3485EARZ-REEL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADM3485EARZ-REEL7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADM3485EARZ-REEL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADM3485EARZ-REEL7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: