Datasheets
ADM3485EARZ-REEL by: Analog Devices Inc

3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 12Mbps, DE/RE)

Part Details for ADM3485EARZ-REEL by Analog Devices Inc

Overview of ADM3485EARZ-REEL by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
74AC521SC REEL Rochester Electronics LLC 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS
ICL7660CBA-T Renesas Electronics Corporation CMOS Voltage Converters, SOICN, /Reel
ICL7660SCBA-T Renesas Electronics Corporation Super Voltage Converter, SOICN, /Reel

Price & Stock for ADM3485EARZ-REEL

Part # Distributor Description Stock Price Buy
DISTI # 60AK5237
Newark Rs422/Rs485 Transceiver, -40 To 85Deg C, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:12Mbps, Supply Voltage Min:3V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Analog Devices ADM3485EARZ-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2313
  • 1 $3.7100
  • 10 $3.2900
  • 25 $3.1500
  • 50 $3.0200
  • 100 $2.8800
  • 250 $2.7600
  • 500 $2.4900
  • 1,000 $2.2600
$2.2600 / $3.7100 Buy Now
DISTI # ADM3485EARZ-REELCT-ND
DigiKey IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3282
In Stock
  • 1 $4.9200
  • 10 $3.2790
  • 25 $2.8524
  • 100 $2.3737
  • 250 $2.1411
  • 500 $1.9993
  • 1,000 $1.8815
  • 2,500 $1.7558
  • 5,000 $1.6875
$1.6875 / $4.9200 Buy Now
DISTI # 584-ADM3485EARZ-R
Mouser Electronics RS-422/RS-485 Interface IC 3.3 V, 15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 12Mbps, DE/RE) RoHS: Compliant 932
  • 1 $3.6700
  • 10 $2.4800
  • 100 $2.1900
  • 250 $2.0200
  • 500 $1.9300
$1.9300 / $3.6700 Buy Now
DISTI # V72:2272_06219913
Arrow Electronics Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2241 Container: Cut Strips Americas - 244
  • 1 $2.6140
  • 10 $2.0950
  • 25 $2.0740
  • 100 $1.7310
$1.7310 / $2.6140 Buy Now
Analog Devices Inc 3 VOLT RS-485 HIGH ESD I.C. Min Qty: 1 Package Multiple: 2500 657
  • 1 $4.9200
  • 10 $3.2790
  • 25 $2.8524
  • 100 $2.3737
  • 250 $2.1411
  • 500 $1.9993
  • 1,000 $1.8815
  • 2,500 $1.7558
  • 5,000 $1.6875
$1.6875 / $4.9200 Buy Now
DISTI # 64136140
Verical Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2241 Americas - 244
  • 4 $1.7310
$1.7310 Buy Now
Bristol Electronics   291
RFQ
Quest Components   232
  • 1 $4.2960
  • 25 $2.8640
  • 88 $2.6492
$2.6492 / $4.2960 Buy Now
CHIPMALL.COM LIMITED IC TRANSCEIVER HALF 1/1 8SOIC 553
  • 5 $0.6854
  • 50 $0.4791
  • 150 $0.4275
  • 500 $0.4143
  • 2,500 $0.3937
$0.3937 / $0.6854 Buy Now
LCSC Transceiver 10Mbps SOIC-8 RS-485 / RS-422 ICs ROHS 417
  • 1 $0.6985
  • 10 $0.5583
  • 30 $0.4882
  • 100 $0.4356
  • 500 $0.4222
  • 1,000 $0.4012
$0.4012 / $0.6985 Buy Now
Win Source Electronics IC TXRX RS-485 HS 3.3V 8SOIC 37050
  • 115 $0.4428
  • 245 $0.4143
  • 375 $0.4000
  • 540 $0.3714
  • 705 $0.3571
  • 875 $0.3429
$0.3429 / $0.4428 Buy Now

Part Details for ADM3485EARZ-REEL

ADM3485EARZ-REEL CAD Models

ADM3485EARZ-REEL Part Data Attributes

ADM3485EARZ-REEL Analog Devices Inc
Buy Now Datasheet
Compare Parts:
ADM3485EARZ-REEL Analog Devices Inc 3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 12Mbps, DE/RE)
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code SOIC
Package Description ROHS COMPLIANT, MS-012AA, SOIC-8
Pin Count 8
Manufacturer Package Code R-8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Differential Output YES
Driver Number of Bits 1
High Level Input Current-Max 0.000001 A
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-422; EIA-485
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 1.5 V
Output Low Current-Max 0.0025 A
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Receive Delay-Max 90 ns
Receiver Number of Bits 1
Seated Height-Max 1.75 mm
Supply Current-Max 1.5 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Transmit Delay-Max 35 ns
Width 3.9 mm

Alternate Parts for ADM3485EARZ-REEL

This table gives cross-reference parts and alternative options found for ADM3485EARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3485EARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
ADM3485EARZ-REEL7 Analog Devices Inc $1.8853 3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 12Mbps, DE/RE) ADM3485EARZ-REEL vs ADM3485EARZ-REEL7
ADM3485EAR Analog Devices Inc Check for Price 3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 12Mbps, DE/RE) ADM3485EARZ-REEL vs ADM3485EAR
ADM3485EAR-REEL7 Analog Devices Inc Check for Price 3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 12Mbps, DE/RE) ADM3485EARZ-REEL vs ADM3485EAR-REEL7
Part Number Manufacturer Composite Price Description Compare
ADM3485EAR-REEL Analog Devices Inc Check for Price IC LINE TRANSCEIVER, PDSO8, MS-012AA, SOIC-8, Line Driver or Receiver ADM3485EARZ-REEL vs ADM3485EAR-REEL
ISL83491IBZ Intersil Corporation Check for Price 3.3V, Full Duplex, 10Mbps With Enable, RS-485/RS-422 Transceiver; SOIC14; Temp Range: -40° to 85°C ADM3485EARZ-REEL vs ISL83491IBZ
MAX3491CSD+ Analog Devices Inc $4.5224 3.3V Powered, 10Mbps and Slew-Rate Limited, True RS-485/RS-422 Transceivers, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C ADM3485EARZ-REEL vs MAX3491CSD+
MAX3491CSD Maxim Integrated Products Check for Price Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, SO-14 ADM3485EARZ-REEL vs MAX3491CSD
ISL83491IBZ-T Renesas Electronics Corporation $1.1233 3.3V, Full Duplex, 10Mbps With Enable, RS-485/RS-422 Transceiver, SOICN, /Reel ADM3485EARZ-REEL vs ISL83491IBZ-T
MAX3491CSD-TG002 Maxim Integrated Products Check for Price Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, 0.150 INCH, SOIC-14 ADM3485EARZ-REEL vs MAX3491CSD-TG002
MAX3491ESD Maxim Integrated Products $3.0929 Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, SO-14 ADM3485EARZ-REEL vs MAX3491ESD
MAX3491CSD+T Analog Devices Inc Check for Price 3.3V Powered, 10Mbps and Slew-Rate Limited, True RS-485/RS-422 Transceivers, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C ADM3485EARZ-REEL vs MAX3491CSD+T
ISL83491IBZ Renesas Electronics Corporation $0.8900 3.3V, Full Duplex, 10Mbps With Enable, RS-485/RS-422 Transceiver, SOICN, /Tube ADM3485EARZ-REEL vs ISL83491IBZ
MAX3491CSD+T Maxim Integrated Products Check for Price Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, SO-14 ADM3485EARZ-REEL vs MAX3491CSD+T

ADM3485EARZ-REEL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADM3485EARZ-REEL by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADM3485EARZ-REEL by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADM3485EARZ-REEL would you like to use for your alert(s)?
  • Please alert me when ADM3485EARZ-REEL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADM3485EARZ-REEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADM3485EARZ-REEL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADM3485EARZ-REEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADM3485EARZ-REEL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADM3485EARZ-REEL by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: