-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+2.7V Serial Port RS-232 Transceiver (3 Drivers / 3 Receivers) with 15kV ESD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM3312EARUZ | Analog Devices | 15kV ESD, +2.7V TO 3.6V S/P TR | |
ADM3312EARUZ-REEL | Analog Devices | 15kV ESD +2.7V TO 3.6V S/P TR | |
ADM3312EARUZ-REEL7 | Analog Devices | 15kV ESD, +2.7V TO 3.6V S/P TR |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5230
|
Newark | Rs232 Transceiver, -40 To 85Deg C, Ic Type:Rs232 Transceiver, No. Of Receivers:3Receivers, No. Of Transmitters:3, Communication Mode:Full Duplex, Data Rate Max:460Kbps, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Fail Safe:- Rohs Compliant: Yes |Analog Devices ADM3312EARUZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 700 |
|
$2.9100 / $4.1800 | Buy Now |
DISTI #
505-ADM3312EARUZ-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 24TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2461 In Stock |
|
$2.7750 / $5.6700 | Buy Now |
DISTI #
584-ADM3312EARUZ
|
Mouser Electronics | RS-232 Interface IC 15kV ESD, +2.7V TO 3.6V S/P TRANS I.C. RoHS: Compliant | 7960 |
|
$2.7700 / $4.1800 | Buy Now |
|
Analog Devices Inc | 15kV ESD, +2.7V TO 3.6V S/P TR Package Multiple: 62 | 493 |
|
$2.2200 / $5.6700 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | IC,LINE TRANSCEIVER,CMOS,3 DRIVER,3 RCVR,TSSOP,24PIN,PLASTIC, LEAD FREE | 1 |
|
$12.5000 / $15.0000 | Buy Now |
|
Rochester Electronics | 15KV ESD Protected, 2.7V to 3.6V Serial Port Transceiver with GREEN IDLE RoHS: Compliant Status: Active Min Qty: 1 | 23 |
|
$3.4600 / $4.0700 | Buy Now |
DISTI #
ADM3312EARUZ
|
TME | IC: interface, transceiver, RS232, 460kbps, TSSOP24, 2.7÷3.6VDC Min Qty: 1 | 0 |
|
$3.3600 / $4.5400 | RFQ |
DISTI #
ADM3312EARUZ
|
TME | IC: interface, transceiver, RS232, 460kbps, TSSOP24, 2.7÷3.6VDC Min Qty: 1 | 0 |
|
$3.3600 / $4.5400 | RFQ |
DISTI #
ADM3312EARUZ
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 186 | 0 |
|
$2.9100 / $3.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM3312EARUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3312EARUZ
Analog Devices Inc
+2.7V Serial Port RS-232 Transceiver (3 Drivers / 3 Receivers) with 15kV ESD
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AD, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RU-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADM3312EARUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3312EARUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM3312EARU | +2.7V Serial Port RS-232 Transceiver (3 Drivers / 3 Receivers) with 15kV ESD | Analog Devices Inc | ADM3312EARUZ vs ADM3312EARU |
ADM3312EARUZ-REEL | +2.7V Serial Port RS-232 Transceiver (3 Drivers / 3 Receivers) with 15kV ESD | Analog Devices Inc | ADM3312EARUZ vs ADM3312EARUZ-REEL |