Part Details for ADM3312EARUZ-REEL by Analog Devices Inc
Overview of ADM3312EARUZ-REEL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS | |
ICL7660CBA-T | Renesas Electronics Corporation | CMOS Voltage Converters, SOICN, /Reel | |
ICL7660SCBA-T | Renesas Electronics Corporation | Super Voltage Converter, SOICN, /Reel |
Price & Stock for ADM3312EARUZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADM3312EARUZ-REELCT-ND
|
DigiKey | IC TRANSCEIVER FULL 3/3 24TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1721 In Stock |
|
$2.7750 / $7.1600 | Buy Now |
DISTI #
584-ADM3312EARUZ-R
|
Mouser Electronics | RS-232 Interface IC 15kV ESD +2.7V TO 3.6V S/P TRANS I.C. RoHS: Compliant | 941 |
|
$2.7700 / $6.4900 | Buy Now |
|
Analog Devices Inc | 15kV ESD +2.7V TO 3.6V S/P TR Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$2.7750 / $7.1600 | Buy Now |
|
Win Source Electronics | IC TRANSCEIVER FULL 3/3 24TSSOP | 18830 |
|
$3.1638 / $4.7456 | Buy Now |
Part Details for ADM3312EARUZ-REEL
ADM3312EARUZ-REEL CAD Models
ADM3312EARUZ-REEL Part Data Attributes
|
ADM3312EARUZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3312EARUZ-REEL
Analog Devices Inc
+2.7V Serial Port RS-232 Transceiver (3 Drivers / 3 Receivers) with 15kV ESD
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AD, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RU-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for ADM3312EARUZ-REEL
This table gives cross-reference parts and alternative options found for ADM3312EARUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3312EARUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM3312EARUZ | Analog Devices Inc | $3.2100 | +2.7V Serial Port RS-232 Transceiver (3 Drivers / 3 Receivers) with 15kV ESD | ADM3312EARUZ-REEL vs ADM3312EARUZ |
ADM3312EARU | Analog Devices Inc | Check for Price | +2.7V Serial Port RS-232 Transceiver (3 Drivers / 3 Receivers) with 15kV ESD | ADM3312EARUZ-REEL vs ADM3312EARU |