Part Details for ADM234LJR-REEL by Rochester Electronics LLC
Overview of ADM234LJR-REEL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS | |
OP177GSZ-REEL | Analog Devices | OP177GS WITH TAPE AND REEL | |
OP249GSZ-REEL | Analog Devices | OP249GS W/TAPE AND REEL |
Part Details for ADM234LJR-REEL
ADM234LJR-REEL CAD Models
ADM234LJR-REEL Part Data Attributes
|
ADM234LJR-REEL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADM234LJR-REEL
Rochester Electronics LLC
QUAD LINE DRIVER, PDSO16, MS-013AA, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Additional Feature | INTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 220 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for ADM234LJR-REEL
This table gives cross-reference parts and alternative options found for ADM234LJR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM234LJR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN234IB | LINE DRIVER, PDSO16, SOIC-16 | Intersil Corporation | ADM234LJR-REEL vs HIN234IB |
ADM234LJRZ-REEL | IC QUAD LINE DRIVER, PDSO16, LEAD FREE, MS-013AA, SOIC-16, Line Driver or Receiver | Analog Devices Inc | ADM234LJR-REEL vs ADM234LJRZ-REEL |
ADM234LAR | QUAD LINE DRIVER, PDSO16, MS-013AA, SOIC-16 | Rochester Electronics LLC | ADM234LJR-REEL vs ADM234LAR |
HIN234IB | Line Driver, 1 Func, 4 Driver, CMOS, PDSO16, SOIC-16 | Rochester Electronics LLC | ADM234LJR-REEL vs HIN234IB |
HIN234IB | Line Driver, 1 Func, 4 Driver, CMOS, PDSO16 | Harris Semiconductor | ADM234LJR-REEL vs HIN234IB |
MAX234EWE | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | ADM234LJR-REEL vs MAX234EWE |
MAX234CWE+ | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | ADM234LJR-REEL vs MAX234CWE+ |
ADM234LARZ | IC QUAD LINE DRIVER, PDSO16, MS-013AA, SOIC-16, Line Driver or Receiver | Analog Devices Inc | ADM234LJR-REEL vs ADM234LARZ |
MAX234EWE+T | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, SO-16 | Maxim Integrated Products | ADM234LJR-REEL vs MAX234EWE+T |
MAX234EWE+T | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | ADM234LJR-REEL vs MAX234EWE+T |