There are no models available for this part yet.
Overview of HIN234IB by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for HIN234IB by Rochester Electronics LLC
Part Data Attributes for HIN234IB by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
SOIC
|
Package Description
|
SOIC-16
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
EXTERNAL CHARGE PUMP
|
Differential Output
|
NO
|
Driver Number of Bits
|
4
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
LINE DRIVER
|
Interface Standard
|
V.28; EIA-232-E
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
10.3 mm
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Out Swing-Min
|
10 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Alternate Parts for HIN234IB
This table gives cross-reference parts and alternative options found for HIN234IB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN234IB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN234IB | LINE DRIVER, PDSO16, SOIC-16 | Intersil Corporation | HIN234IB vs HIN234IB |
ADM234LJRZ-REEL | IC QUAD LINE DRIVER, PDSO16, LEAD FREE, MS-013AA, SOIC-16, Line Driver or Receiver | Analog Devices Inc | HIN234IB vs ADM234LJRZ-REEL |
ADM234LAR | QUAD LINE DRIVER, PDSO16, MS-013AA, SOIC-16 | Rochester Electronics LLC | HIN234IB vs ADM234LAR |
HIN234IB | Line Driver, 1 Func, 4 Driver, CMOS, PDSO16 | Harris Semiconductor | HIN234IB vs HIN234IB |
MAX234EWE | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | HIN234IB vs MAX234EWE |
MAX234CWE+ | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | HIN234IB vs MAX234CWE+ |
ADM234LARZ | IC QUAD LINE DRIVER, PDSO16, MS-013AA, SOIC-16, Line Driver or Receiver | Analog Devices Inc | HIN234IB vs ADM234LARZ |
MAX234EWE+T | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, SO-16 | Maxim Integrated Products | HIN234IB vs MAX234EWE+T |
MAX234EWE+T | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | HIN234IB vs MAX234EWE+T |
MAX234CWE-T | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | HIN234IB vs MAX234CWE-T |
Related Parts for HIN234IB
-
HD64F3048F16Microcontrollers
-
HIN206EIALine Driver or Receivers
-
HKP-BBHHOther Analog ICs
-
HIP6005CB-TSwitching Regulator or Controllers
-
HFA1102IBOperational Amplifiers
-
HIP5010IS1Peripheral Drivers
-
HEF4053BT-Q100JMultiplexers or Switches
-
HI-3002PCIFNetwork Interfaces
-
HFA45HC60CSCSRectifier Diodes