Part Details for ADM231LARZ by Rochester Electronics LLC
Overview of ADM231LARZ by Rochester Electronics LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM231LARZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC TRANSCEIVER 2/2 16SOIC | 2240 |
|
RFQ |
Part Details for ADM231LARZ
ADM231LARZ CAD Models
ADM231LARZ Part Data Attributes
|
ADM231LARZ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADM231LARZ
Rochester Electronics LLC
DUAL LINE TRANSCEIVER, PDSO16, MS-013AA, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Additional Feature | INTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 7.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
Alternate Parts for ADM231LARZ
This table gives cross-reference parts and alternative options found for ADM231LARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM231LARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP231AEP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP14, PLASTIC, DIP-14 | Sipex Corporation | ADM231LARZ vs SP231AEP |
SP231AEP-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP14, PLASTIC, DIP-14 | Sipex Corporation | ADM231LARZ vs SP231AEP-L |
SP231ACT-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, SOIC-16 | Sipex Corporation | ADM231LARZ vs SP231ACT-L |
SP231AET-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, SOIC-16 | Sipex Corporation | ADM231LARZ vs SP231AET-L |
SP231ACP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP14, PLASTIC, DIP-14 | Sipex Corporation | ADM231LARZ vs SP231ACP |
SP231ACT | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, SOIC-16 | Sipex Corporation | ADM231LARZ vs SP231ACT |
SP231ACP-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP14, PLASTIC, DIP-14 | Sipex Corporation | ADM231LARZ vs SP231ACP-L |