Part Details for ADM207EARS by Analog Devices Inc
Overview of ADM207EARS by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM207EARS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 208 |
|
RFQ | ||
|
Quest Components | TRIPLE LINE TRANSCEIVER, PDSO24 | 307 |
|
$1.9080 / $4.7700 | Buy Now |
|
Quest Components | TRIPLE LINE TRANSCEIVER, PDSO24 | 440 |
|
$2.0670 / $4.7700 | Buy Now |
|
Quest Components | TRIPLE LINE TRANSCEIVER, PDSO24 | 284 |
|
$2.9415 / $4.7700 | Buy Now |
|
Quest Components | TRIPLE LINE TRANSCEIVER, PDSO24 | 166 |
|
$2.9415 / $4.7700 | Buy Now |
|
Rochester Electronics | ADM207E - EMI-EMC-Compliant, +/-15KV ESD Protected, RS-232 Line Driver/Receiver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8245 |
|
$2.1200 / $2.4900 | Buy Now |
|
ComSIT USA | EMI/EMC-COMPLIANT, PLUS OR MINUS, 15 KV ESD-PROTECTED, RS-232 LINE DRIVER/RECEIVER Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24 RoHS: Not Compliant | Europe - 118 |
|
RFQ | |
|
Chip1Cloud | EMI/EMC Compliant, +-15 kV ESD Protected, RS-232 Line Drivers/Receivers | IC TXRX RS232 5DVR/3REC 24SSOP | 10900 |
|
RFQ |
Part Details for ADM207EARS
ADM207EARS CAD Models
ADM207EARS Part Data Attributes:
|
ADM207EARS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM207EARS
Analog Devices Inc
EMI/EMC Compliant, ±15kV Protected, 230kBPS, RS-232 Transceiver with 5 Drivers & 3 Receivers
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP24,.3 | |
Pin Count | 24 | |
Manufacturer Package Code | RS-24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2000 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for ADM207EARS
This table gives cross-reference parts and alternative options found for ADM207EARS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM207EARS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX207IDBRE4 | TRIPLE LINE TRANSCEIVER, PDSO24, GREEN, PLASTIC, SSOP-24 | Texas Instruments | ADM207EARS vs MAX207IDBRE4 |
HIN207CA | LINE TRANSCEIVER, PDSO24 | Intersil Corporation | ADM207EARS vs HIN207CA |
MAX206ECAG | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, 5.30 MM, MO-150, SSOP-24 | Maxim Integrated Products | ADM207EARS vs MAX206ECAG |
HIN207ECA-T | LINE TRANSCEIVER, PDSO24 | Intersil Corporation | ADM207EARS vs HIN207ECA-T |
HIN207CAZ | +5V Powered RS-232 Transmitters/Receivers with 0.1µF External Capacitors; SSOP24; Temp Range: See Datasheet | Intersil Corporation | ADM207EARS vs HIN207CAZ |
MAX206EEAG+T | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, 5.30 MM, MO-150, SSOP-24 | Maxim Integrated Products | ADM207EARS vs MAX206EEAG+T |
MAX206EEAG | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, 5.30 MM, MO-150, SSOP-24 | Rochester Electronics LLC | ADM207EARS vs MAX206EEAG |
SP206EA | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, SSOP-24 | Sipex Corporation | ADM207EARS vs SP206EA |
SP207EEA/TR | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, PLASTIC, SSOP-24 | Exar Corporation | ADM207EARS vs SP207EEA/TR |
HIN207CA | Line Transceiver, 1 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, | Harris Semiconductor | ADM207EARS vs HIN207CA |