Part Details for ADG784BCP by Analog Devices Inc
Overview of ADG784BCP by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Price & Stock for ADG784BCP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | QUAD 2-CHANNEL, SGL ENDED MULTIPLEXER, QCC20 | 520 |
|
$2.4210 / $6.0525 | Buy Now |
|
Rochester Electronics | CMOS 3 V/5V, Wide Bandwidth Quad 2:1 MUX ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 23940 |
|
$2.6900 / $3.1600 | Buy Now |
|
Chip1Cloud | CMOS 3 V/5 V, Wide Bandwidth Quad 2:1 Mux in Chip Scale Package | 15700 |
|
RFQ |
Part Details for ADG784BCP
ADG784BCP CAD Models
ADG784BCP Part Data Attributes
|
ADG784BCP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG784BCP
Analog Devices Inc
IC QUAD 2-CHANNEL, SGL ENDED MULTIPLEXER, QCC20, CSP-20, Multiplexer or Switch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | CSP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 0.15 Ω | |
On-state Resistance-Max (Ron) | 10 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Signal Current-Max | 0.1 A | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 10 ns | |
Switch-on Time-Max | 25 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for ADG784BCP
This table gives cross-reference parts and alternative options found for ADG784BCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG784BCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG784BCPZ | CMOS 3V/5 V, Wide Bandwidth Quad 2:1 Mux in Chip Scale | Analog Devices Inc | ADG784BCP vs ADG784BCPZ |
ADG784BCP-REEL7 | IC QUAD 2-CHANNEL, SGL ENDED MULTIPLEXER, QCC20, CSP-20, Multiplexer or Switch | Analog Devices Inc | ADG784BCP vs ADG784BCP-REEL7 |
ADG784BCPZ-REEL7 | CMOS 3V/5 V, Wide Bandwidth Quad 2:1 Mux in Chip Scale | Analog Devices Inc | ADG784BCP vs ADG784BCPZ-REEL7 |