-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS 3V/5 V, Wide Bandwidth Quad 2:1 Mux in Chip Scale
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5000
|
Newark | Multiplexer, Analogue, Lfcsp-Ep, Ic Function:Analog Multiplexer/Demultiplexer, Power Supply Type:Single Supply, Supply Voltage Range:2.7V To 3.3V, 4.5V To 5.5V, Ic Case/Package:Lfcsp-Ep, No. Of Pins:20Pins, On Resistance Max:- Rohs Compliant: Yes |Analog Devices ADG784BCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 139 |
|
$4.3200 / $6.9000 | Buy Now |
DISTI #
ADG784BCPZ-ND
|
DigiKey | IC SWITCH SPDTX4 2.2OHM 20LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1484 In Stock |
|
$3.3314 / $6.6400 | Buy Now |
DISTI #
584-ADG784BCPZ
|
Mouser Electronics | Multiplexer Switch ICs Quad SPDT I.C. RoHS: Compliant | 680 |
|
$3.3300 / $6.6300 | Buy Now |
DISTI #
V36:1790_06219425
|
Arrow Electronics | Analog Multiplexer Quad 2:1 20-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 201 Package Multiple: 201 Lead time: 10 Weeks Date Code: 2239 | Americas - 147 |
|
$3.1750 / $3.4700 | Buy Now |
|
Analog Devices Inc | Quad SPDT I.C. Min Qty: 1 Package Multiple: 1 | 1280 |
|
$2.0900 / $6.6400 | Buy Now |
DISTI #
26617806
|
Verical | Analog Multiplexer Quad 2:1 20-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 201 Package Multiple: 201 | Americas - 804 |
|
$3.3973 / $3.8154 | Buy Now |
DISTI #
69202971
|
Verical | Analog Multiplexer Quad 2:1 20-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 147 Package Multiple: 147 Date Code: 2239 | Americas - 147 |
|
$3.1750 / $3.4700 | Buy Now |
|
Rochester Electronics | CMOS 3 V/5V, Wide Bandwidth Quad 2:1 MUX RoHS: Compliant Status: Active Min Qty: 1 | 179 |
|
$3.0700 / $3.6200 | Buy Now |
DISTI #
ADG784BCPZ
|
TME | IC: analog switch, 2: 1, Ch: 4, parallel, LFCSP20, 2.7÷5.5VDC, tube Min Qty: 1 | 0 |
|
$3.8300 / $4.8200 | RFQ |
|
ComSIT USA | CMOS 3 V/5 V, WIDE BANDWIDTH QUAD 2:1 MUX IN CHIP SCALE PACKAGE Single-Ended Multiplexer, 4 Func, 2 Channel, CMOS RoHS: Compliant | Europe - 70 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG784BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG784BCPZ
Analog Devices Inc
CMOS 3V/5 V, Wide Bandwidth Quad 2:1 Mux in Chip Scale
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | ROHS COMPLIANT, CSP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | CP-20-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 0.15 Ω | |
On-state Resistance-Max (Ron) | 10 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 10 ns | |
Switch-on Time-Max | 25 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ADG784BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG784BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG784BCP-REEL7 | IC QUAD 2-CHANNEL, SGL ENDED MULTIPLEXER, QCC20, CSP-20, Multiplexer or Switch | Analog Devices Inc | ADG784BCPZ vs ADG784BCP-REEL7 |
ADG784BCPZ-REEL7 | CMOS 3V/5 V, Wide Bandwidth Quad 2:1 Mux in Chip Scale | Analog Devices Inc | ADG784BCPZ vs ADG784BCPZ-REEL7 |
ADG784BCP | IC QUAD 2-CHANNEL, SGL ENDED MULTIPLEXER, QCC20, CSP-20, Multiplexer or Switch | Analog Devices Inc | ADG784BCPZ vs ADG784BCP |