Filter Your Search
1 - 10 of 11 results
|
ADG784BCPZ-REEL7
Analog Devices Inc
|
$2.3618 | No | Yes | Active | 3 V | YES | 10 Ω | 150 mΩ | 25 ns | 10 ns | SINGLE-ENDED MULTIPLEXER | CMOS | CAN ALSO OPERATE AT 5V NOMINAL | 2 | 4 | 65 dB | 3.3 V | 2.7 V | INDUSTRIAL | S-CQCC-N20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | ANALOG DEVICES INC | QFN | ROHS COMPLIANT, CSP-20 | 20 | CP-20-6 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||
|
ADG784BCPZ
Analog Devices Inc
|
$4.2894 | No | Yes | Active | 3 V | YES | 10 Ω | 150 mΩ | 25 ns | 10 ns | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES AT 5V SUPPLY | 2 | 4 | 65 dB | 3.3 V | 2.7 V | INDUSTRIAL | S-XQCC-N20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 4 mm | 900 µm | 4 mm | ANALOG DEVICES INC | QFN | ROHS COMPLIANT, CSP-20 | 20 | CP-20-6 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||
|
ADG784BCP-REEL7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | YES | 10 Ω | 150 mΩ | 25 ns | 10 ns | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES AT 5V SUPPLY | 2 | 4 | 65 dB | 3.3 V | 2.7 V | INDUSTRIAL | S-XQCC-N20 | COMMERCIAL | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 20 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 4 mm | 900 µm | 4 mm | ROCHESTER ELECTRONICS LLC | QFN | CSP-20 | 20 | unknown | ||||||||||
|
ADG784BCPZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | YES | 10 Ω | 150 mΩ | 25 ns | 10 ns | SINGLE-ENDED MULTIPLEXER | CMOS | CAN ALSO OPERATE AT 5V NOMINAL | 2 | 4 | 65 dB | 3.3 V | 2.7 V | INDUSTRIAL | S-CQCC-N20 | COMMERCIAL | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 20 | CERAMIC, METAL-SEALED COFIRED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | ROCHESTER ELECTRONICS LLC | QFN | ROHS COMPLIANT, CSP-20 | 20 | unknown | ||||||||||
|
ADG784BCP-REEL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 V | YES | 10 Ω | 150 mΩ | 25 ns | 10 ns | 100 mA | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES AT 5V SUPPLY | 2 | 4 | 65 dB | 1 µA | 3.3 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N20 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 4 mm | 900 µm | 4 mm | ANALOG DEVICES INC | QFN | CSP-20 | 20 | unknown | 8542.39.00.01 | |||||||
|
ADG784BCPZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | YES | 10 Ω | 150 mΩ | 25 ns | 10 ns | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES AT 5V SUPPLY | 2 | 4 | 65 dB | 3.3 V | 2.7 V | INDUSTRIAL | S-XQCC-N20 | COMMERCIAL | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 20 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 900 µm | 4 mm | ROCHESTER ELECTRONICS LLC | QFN | ROHS COMPLIANT, CSP-20 | 20 | unknown | ||||||||||
|
ADG784BCP-REEL
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | YES | 10 Ω | 150 mΩ | 25 ns | 10 ns | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES AT 5V SUPPLY | 2 | 4 | 65 dB | 3.3 V | 2.7 V | INDUSTRIAL | S-XQCC-N20 | COMMERCIAL | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 20 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 4 mm | 900 µm | 4 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 20 | unknown | ||||||||||
|
ADG784BCP-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 V | YES | 10 Ω | 150 mΩ | 25 ns | 10 ns | 100 mA | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES AT 5V SUPPLY | 2 | 4 | 65 dB | 1 µA | 3.3 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N20 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 4 mm | 900 µm | 4 mm | ANALOG DEVICES INC | QFN | CSP-20 | 20 | unknown | 8542.39.00.01 | |||||||
|
ADG784BCP
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 V | YES | 10 Ω | 150 mΩ | 25 ns | 10 ns | 100 mA | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES AT 5V SUPPLY | 2 | 4 | 65 dB | 1 µA | 3.3 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N20 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 4 mm | 900 µm | 4 mm | ANALOG DEVICES INC | QFN | CSP-20 | 20 | unknown | 8542.39.00.01 | |||||||
|
ADG784BCP
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | YES | 10 Ω | 150 mΩ | 25 ns | 10 ns | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES AT 5V SUPPLY | 2 | 4 | 65 dB | 3.3 V | 2.7 V | INDUSTRIAL | S-XQCC-N20 | COMMERCIAL | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 20 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 4 mm | 900 µm | 4 mm | ROCHESTER ELECTRONICS LLC | QFN | CSP-20 | 20 | unknown |