ADG752BRMZ-REEL7
vs
ADG752BRM
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ANALOG DEVICES INC
ROCHESTER ELECTRONICS INC
Part Package Code
SOIC
SOIC
Package Description
MICRO, SOIC-8
TSSOP,
Pin Count
8
8
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
Additional Feature
CAN ALSO BE OPERATED FROM 4.5 TO 5.5V
CAN ALSO BE OPERATED FROM 4.5 TO 5.5V
Analog IC - Other Type
SPDT
SPDT
JESD-30 Code
S-PDSO-G8
S-PDSO-G8
JESD-609 Code
e3
e0
Length
3 mm
3 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
8
8
Off-state Isolation-Nom
80 dB
80 dB
On-state Resistance Match-Nom
0.2 Ω
0.2 Ω
On-state Resistance-Max (Ron)
50 Ω
50 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
240
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
1.09 mm
1.09 mm
Supply Voltage-Max (Vsup)
3.3 V
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
1.8 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Switch-off Time-Max
8 ns
8 ns
Switch-on Time-Max
18 ns
18 ns
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
3 mm
3 mm
Base Number Matches
1
5
Time@Peak Reflow Temperature-Max (s)
30
Compare ADG752BRMZ-REEL7 with alternatives
Compare ADG752BRM with alternatives