Part Details for ADG741BKS by Analog Devices Inc
Overview of ADG741BKS by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG741BKSZ5-REEL7 | Analog Devices | single SPST | |
ADG741BKSZ-REEL7 | Analog Devices | single SPST | |
ADG741BKSZ-REEL | Analog Devices | single SPST |
Part Details for ADG741BKS
ADG741BKS CAD Models
ADG741BKS Part Data Attributes
|
ADG741BKS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG741BKS
Analog Devices Inc
IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, PLASTIC, SC-70, 6 PIN, Multiplexer or Switch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE WITH 5 VOLT SUPPLY | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 55 dB | |
On-state Resistance-Max (Ron) | 5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 13 ns | |
Switch-on Time-Max | 20 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for ADG741BKS
This table gives cross-reference parts and alternative options found for ADG741BKS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG741BKS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG741BKS-REEL | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, MO-203AB, SC-70, 6 PIN | Rochester Electronics LLC | ADG741BKS vs ADG741BKS-REEL |
ADG741BKSZ-REEL | CMOS Low Voltage SPST (NO) Switch in SC-70 Package | Analog Devices Inc | ADG741BKS vs ADG741BKSZ-REEL |
ADG741BKS-R2 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, MO-203AB, SC-70, 6 PIN | Analog Devices Inc | ADG741BKS vs ADG741BKS-R2 |
ADG741BKSZ-REEL7 | CMOS Low Voltage SPST (NO) Switch in SC-70 Package | Analog Devices Inc | ADG741BKS vs ADG741BKSZ-REEL7 |
ADG741BKS-REEL | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, MO-203AB, SC-70, 6 PIN | Analog Devices Inc | ADG741BKS vs ADG741BKS-REEL |
ADG741BKSZ-REEL7 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, MO-203AB, SC-70, 6 PIN | Rochester Electronics LLC | ADG741BKS vs ADG741BKSZ-REEL7 |
ADG741BKS-R2 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, MO-203AB, SC-70, 6 PIN | Rochester Electronics LLC | ADG741BKS vs ADG741BKS-R2 |
ADG741BKS-REEL7 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, MO-203AB, SC-70, 6 PIN | Analog Devices Inc | ADG741BKS vs ADG741BKS-REEL7 |