Part Details for ADG741BKSZ5-REEL7 by Rochester Electronics LLC
Overview of ADG741BKSZ5-REEL7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG741BKSZ5-REEL7 | Analog Devices | single SPST | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD8561ARZ-REEL7 | Analog Devices | SINGLE, SINGLE SUPPLY 5NS COMP |
Part Details for ADG741BKSZ5-REEL7
ADG741BKSZ5-REEL7 CAD Models
ADG741BKSZ5-REEL7 Part Data Attributes
|
ADG741BKSZ5-REEL7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADG741BKSZ5-REEL7
Rochester Electronics LLC
1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, LEAD FREE, MO-203AA, SC-70, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TSSOT | |
Package Description | TSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
Additional Feature | CAN ALSO OPERATE WITH 5 VOLT SUPPLY | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Off-state Isolation-Nom | 55 dB | |
On-state Resistance-Max (Ron) | 5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 13 ns | |
Switch-on Time-Max | 20 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.25 mm |
Alternate Parts for ADG741BKSZ5-REEL7
This table gives cross-reference parts and alternative options found for ADG741BKSZ5-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG741BKSZ5-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG741BKSZ5-REEL7 | CMOS Low Voltage SPST (NO) Switch in SC-70 Package | Analog Devices Inc | ADG741BKSZ5-REEL7 vs ADG741BKSZ5-REEL7 |
ADG741BKSZ5-REEL | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, LEAD FREE, MO-203AA, SC-70, 5 PIN | Analog Devices Inc | ADG741BKSZ5-REEL7 vs ADG741BKSZ5-REEL |