Part Details for ADG741BKS-R2 by Rochester Electronics LLC
Overview of ADG741BKS-R2 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG741BKSZ5-REEL7 | Analog Devices | single SPST | |
ADG741BKSZ-REEL7 | Analog Devices | single SPST | |
ADG741BKSZ-REEL | Analog Devices | single SPST |
Part Details for ADG741BKS-R2
ADG741BKS-R2 CAD Models
ADG741BKS-R2 Part Data Attributes
|
ADG741BKS-R2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADG741BKS-R2
Rochester Electronics LLC
1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, MO-203AB, SC-70, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
Additional Feature | CAN ALSO OPERATE WITH 5 VOLT SUPPLY | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 55 dB | |
On-state Resistance-Max (Ron) | 5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 220 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 13 ns | |
Switch-on Time-Max | 20 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for ADG741BKS-R2
This table gives cross-reference parts and alternative options found for ADG741BKS-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG741BKS-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG741BKSZ-REEL7 | CMOS Low Voltage SPST (NO) Switch in SC-70 Package | Analog Devices Inc | ADG741BKS-R2 vs ADG741BKSZ-REEL7 |
ADG741BKS-R2 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, MO-203AB, SC-70, 6 PIN | Analog Devices Inc | ADG741BKS-R2 vs ADG741BKS-R2 |
ADG741BKSZ-REEL | CMOS Low Voltage SPST (NO) Switch in SC-70 Package | Analog Devices Inc | ADG741BKS-R2 vs ADG741BKSZ-REEL |
ADG741BKS-REEL7 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, MO-203AB, SC-70, 6 PIN | Analog Devices Inc | ADG741BKS-R2 vs ADG741BKS-REEL7 |
ADG741BKS | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, PLASTIC, SC-70, 6 PIN, Multiplexer or Switch | Analog Devices Inc | ADG741BKS-R2 vs ADG741BKS |
ADG741BKSZ-REEL7 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, MO-203AB, SC-70, 6 PIN | Rochester Electronics LLC | ADG741BKS-R2 vs ADG741BKSZ-REEL7 |
ADG741BKS-REEL7 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, MO-203AB, SC-70, 6 PIN | Rochester Electronics LLC | ADG741BKS-R2 vs ADG741BKS-REEL7 |
ADG741BKS-REEL | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, MO-203AB, SC-70, 6 PIN | Analog Devices Inc | ADG741BKS-R2 vs ADG741BKS-REEL |