Part Details for ADG736BRM-REEL by Rochester Electronics LLC
Overview of ADG736BRM-REEL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADG736BRM-REEL
ADG736BRM-REEL CAD Models
ADG736BRM-REEL Part Data Attributes:
|
ADG736BRM-REEL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADG736BRM-REEL
Rochester Electronics LLC
DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO10, MO-187BA, MSOP-10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 8 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 10 ns | |
Switch-on Time-Max | 20 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for ADG736BRM-REEL
This table gives cross-reference parts and alternative options found for ADG736BRM-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG736BRM-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG736BRMZ | CMOS Low Voltage 2.5 Ω Dual SPDT Switch | Analog Devices Inc | ADG736BRM-REEL vs ADG736BRMZ |
ADG736BRMZ-REEL | CMOS Low Voltage 2.5 Ω Dual SPDT Switch | Analog Devices Inc | ADG736BRM-REEL vs ADG736BRMZ-REEL |
ADG736BRMZ-REEL7 | CMOS Low Voltage 2.5 Ω Dual SPDT Switch | Analog Devices Inc | ADG736BRM-REEL vs ADG736BRMZ-REEL7 |
ADG736BRM | CMOS Low Voltage 2.5 Ω Dual SPDT Switch | Analog Devices Inc | ADG736BRM-REEL vs ADG736BRM |
ADG736BRM-REEL7 | CMOS Low Voltage 2.5 Ω Dual SPDT Switch | Analog Devices Inc | ADG736BRM-REEL vs ADG736BRM-REEL7 |