-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Low Voltage 2.5 Ω Dual SPDT Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4974
|
Newark | Analogue Switch, 2-Channel, Spdt, Msop, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Msop, No. Of Pins:10Pins, No. Of Channels:2Channels, On Resistance Typ:2.5Ohm Rohs Compliant: Yes |Analog Devices ADG736BRMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 727 |
|
$2.5800 / $4.1200 | Buy Now |
DISTI #
505-ADG736BRMZ-ND
|
DigiKey | IC SWITCH SPDT X 2 4OHM 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
16238 In Stock |
|
$1.9133 / $3.9600 | Buy Now |
DISTI #
584-ADG736BRMZ
|
Mouser Electronics | Analog Switch ICs LOW VOLTAGE DUAL SPDT I.C. RoHS: Compliant | 5876 |
|
$2.0900 / $3.9600 | Buy Now |
|
Analog Devices Inc | LOW VOLTAGE DUAL SPDT I.C. Min Qty: 1 Package Multiple: 50 | 5448 |
|
$1.9133 / $3.9600 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Bristol Electronics | 285 |
|
RFQ | ||
DISTI #
ADG736BRMZ
|
TME | IC: analog switch, SPDT, Ch: 2, parallel, MSOP10, 1.8÷5.5VDC, tube Min Qty: 1 | 0 |
|
$1.9400 / $2.4400 | RFQ |
|
Ameya Holding Limited | IC: analog switch, SPDT, Channels: 2, parallel, MSOP10, 1.8÷5.5V | 5448 |
|
RFQ | |
|
Dynamic Solutions GmbH | OEM and CM Only | 4000 |
|
RFQ | |
|
Win Source Electronics | Analog Switch Dual SPDT Automotive 10-Pin MSOP Tube / IC SWITCH DUAL SPDT 10MSOP | 397977 |
|
$0.7160 / $1.0740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG736BRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG736BRMZ
Analog Devices Inc
CMOS Low Voltage 2.5 Ω Dual SPDT Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 12 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Signal Current-Max | 0.03 A | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 10 ns | |
Switch-on Time-Max | 20 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADG736BRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG736BRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG736BRMZ-REEL | CMOS Low Voltage 2.5 Ω Dual SPDT Switch | Analog Devices Inc | ADG736BRMZ vs ADG736BRMZ-REEL |
ADG736BRMZ-REEL7 | CMOS Low Voltage 2.5 Ω Dual SPDT Switch | Analog Devices Inc | ADG736BRMZ vs ADG736BRMZ-REEL7 |
ADG736BRM | CMOS Low Voltage 2.5 Ω Dual SPDT Switch | Analog Devices Inc | ADG736BRMZ vs ADG736BRM |
ADG736BRM-REEL7 | CMOS Low Voltage 2.5 Ω Dual SPDT Switch | Analog Devices Inc | ADG736BRMZ vs ADG736BRM-REEL7 |