-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Low Voltage 2.5 Ω Dual SPDT Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Quest Components | Analog Switch, Dual, SPDT, 10 Pin, Plastic, TSSOP | 2028 |
|
$1.0316 / $2.4563 | Buy Now |
|
Quest Components | Analog Switch, Dual, SPDT, 10 Pin, Plastic, TSSOP | 68 |
|
$2.9000 / $4.3500 | Buy Now |
|
Quest Components | Analog Switch, Dual, SPDT, 10 Pin, Plastic, TSSOP | 80 |
|
$1.8000 / $3.6000 | Buy Now |
|
Rochester Electronics | SPDT, 2 Func, 1 Channel, CMOS, PDSO10 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 81754 |
|
$1.3100 / $1.5400 | Buy Now |
|
Win Source Electronics | IC SWITCH DUAL SPDT 10MSOP | 397999 |
|
$0.7160 / $1.0740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG736BRM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG736BRM
Analog Devices Inc
CMOS Low Voltage 2.5 Ω Dual SPDT Switch
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 12 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Signal Current-Max | 0.03 A | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 10 ns | |
Switch-on Time-Max | 20 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADG736BRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG736BRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG736BRMZ | CMOS Low Voltage 2.5 Ω Dual SPDT Switch | Analog Devices Inc | ADG736BRM vs ADG736BRMZ |
ADG736BRMZ-REEL | CMOS Low Voltage 2.5 Ω Dual SPDT Switch | Analog Devices Inc | ADG736BRM vs ADG736BRMZ-REEL |
ADG736BRMZ-REEL7 | CMOS Low Voltage 2.5 Ω Dual SPDT Switch | Analog Devices Inc | ADG736BRM vs ADG736BRMZ-REEL7 |
ADG736BRM-REEL7 | CMOS Low Voltage 2.5 Ω Dual SPDT Switch | Analog Devices Inc | ADG736BRM vs ADG736BRM-REEL7 |