-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage 1.15 V to 5.5 V, 4 Channel, Bidirectional, Logic Level Translator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9165
|
Newark | Level Translator, 4I/P, 4Circuit, Tssop, No. Of Inputs:4Inputs, Output Current:-, Propagation Delay:14Ns, No. Of Pins:14Pins, Logic Case Style:Tssop, Supply Voltage Min:1.15V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices ADG3304BRUZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.3000 / $3.6700 | Buy Now |
DISTI #
ADG3304BRUZ-REEL7CT-ND
|
DigiKey | IC TRNSLTR BIDIRECTIONAL 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11684 In Stock |
|
$1.6500 / $2.4800 | Buy Now |
DISTI #
584-ADG3304BRUZ-R7
|
Mouser Electronics | Translation - Voltage Levels .2 V - 5.5 V, 4-channel BI-DIR TRANS IC RoHS: Compliant | 1470 |
|
$1.7700 / $3.5300 | Buy Now |
|
Analog Devices Inc | .2 V - 5.5 V, 4-channel BI-DIR Min Qty: 1 Package Multiple: 1000 | 5337 |
|
$1.6500 / $2.4800 | Buy Now |
DISTI #
71247168
|
Verical | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2326 | Americas - 2000 |
|
$1.6450 / $1.7810 | Buy Now |
|
Ameya Holding Limited | IC XLATR BIDIR V-LVL 4CH 14TSSOP | 5337 |
|
RFQ | |
|
LCSC | 1.65V5.5V 1 4 1.15V5.5V 50Mbps TSSOP-14 Translators / Level Shifters ROHS | 557 |
|
$1.6119 / $2.4624 | Buy Now |
|
Sense Electronic Company Limited | TSSOP14 | 700 |
|
RFQ | |
|
Win Source Electronics | IC XLATR BIDIR V-LVL 4CH 14TSSOP | 20222 |
|
$1.8840 / $2.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG3304BRUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG3304BRUZ-REEL7
Analog Devices Inc
Low Voltage 1.15 V to 5.5 V, 4 Channel, Bidirectional, Logic Level Translator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 1.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADG3304BRUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG3304BRUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG3304BRUZ | Low Voltage 1.15 V to 5.5 V, 4 Channel, Bidirectional, Logic Level Translator | Analog Devices Inc | ADG3304BRUZ-REEL7 vs ADG3304BRUZ |
ADG3304BRU | IC SPECIALTY INTERFACE CIRCUIT, PDSO14, TSSOP-14, Interface IC:Other | Analog Devices Inc | ADG3304BRUZ-REEL7 vs ADG3304BRU |