-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage 1.15 V to 5.5 V, 4 Channel, Bidirectional, Logic Level Translator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9164
|
Newark | Level Translator, -40 To 85Deg C, Tssop, No. Of Inputs:4Inputs, Output Current:-, Propagation Delay:6Ns, No. Of Pins:14Pins, Logic Case Style:Tssop, Supply Voltage Min:1.15V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices ADG3304BRUZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 126 |
|
$2.5700 / $3.6700 | Buy Now |
DISTI #
505-ADG3304BRUZ-ND
|
DigiKey | IC TRNSLTR BIDIRECTIONAL 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
5649 In Stock |
|
$1.7065 / $3.5300 | Buy Now |
DISTI #
584-ADG3304BRUZ
|
Mouser Electronics | Translation - Voltage Levels 1.2 V - 5.5 V, 4-channel BI-DIR TRANS IC RoHS: Compliant | 7040 |
|
$1.8600 / $3.5300 | Buy Now |
DISTI #
V36:1790_06218777
|
Arrow Electronics | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 288 Package Multiple: 96 Lead time: 10 Weeks Date Code: 2247 | Americas - 1331 |
|
$1.6950 / $2.4250 | Buy Now |
DISTI #
V99:2348_06218777
|
Arrow Electronics | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2326 | Americas - 372 |
|
$1.7720 / $3.4830 | Buy Now |
DISTI #
E54:1762_00118518
|
Arrow Electronics | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2326 | Europe - 63 |
|
$1.6470 / $2.9760 | Buy Now |
|
Analog Devices Inc | 1.2 V - 5.5 V, 4-channel BI-DI Min Qty: 1 Package Multiple: 96 | 1458 |
|
$1.1800 / $3.5300 | Buy Now |
DISTI #
68399983
|
Verical | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 288 Package Multiple: 96 Date Code: 2247 | Americas - 1248 |
|
$1.6950 / $2.4250 | Buy Now |
DISTI #
79368584
|
Verical | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2326 | Americas - 372 |
|
$1.7720 / $3.4830 | Buy Now |
DISTI #
27621906
|
Verical | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 288 Package Multiple: 288 | Americas - 288 |
|
$2.0308 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG3304BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG3304BRUZ
Analog Devices Inc
Low Voltage 1.15 V to 5.5 V, 4 Channel, Bidirectional, Logic Level Translator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 1.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADG3304BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG3304BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG3304BRU | IC SPECIALTY INTERFACE CIRCUIT, PDSO14, TSSOP-14, Interface IC:Other | Analog Devices Inc | ADG3304BRUZ vs ADG3304BRU |