-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage 1.15 V to 5.5 V, 4 Channel, Bidirectional, Logic Level Translator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADG3304BRUZ-REELCT-ND
|
DigiKey | IC TRNSLTR BIDIRECTIONAL 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
124 In Stock |
|
$1.7065 / $3.5300 | Buy Now |
DISTI #
584-ADG3304BRUZ-R
|
Mouser Electronics | Translation - Voltage Levels 1.2 V - 5.5 V, 4-channel BI-DIR TRANS IC RoHS: Compliant | 5122 |
|
$1.7600 / $2.5600 | Buy Now |
DISTI #
V72:2272_06218778
|
Arrow Electronics | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2227 Container: Cut Strips | Americas - 1 |
|
$1.7720 | Buy Now |
|
Analog Devices Inc | 1.2 V - 5.5 V, 4-channel BI-DI Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$1.7065 / $3.5300 | Buy Now |
|
Bristol Electronics | 1765 |
|
RFQ | ||
|
Quest Components | 1412 |
|
$2.0478 / $4.0956 | Buy Now | |
|
Ameya Holding Limited | IC XLATOR 4CH 1.2/5.5V 14TSSOP | 5000 |
|
RFQ | |
DISTI #
SMC-ADG3304BRUZ-REEL
|
Sensible Micro Corporation | Ic, Logic Level Translator, Bi-Dir, 4 Ch, 14-Tssop, Smd RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1430 Container: Tape & Reel | 56 |
|
$2.1760 / $2.5840 | RFQ |
|
Win Source Electronics | Low Voltage, 1.15 V to 5.5 V, 4-Channel, Bidirectional Logic Level Translator | IC TRNSLTR BIDIRECTIONAL 14TSSOP | 20211 |
|
$1.8840 / $2.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG3304BRUZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG3304BRUZ-REEL
Analog Devices Inc
Low Voltage 1.15 V to 5.5 V, 4 Channel, Bidirectional, Logic Level Translator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 1.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADG3304BRUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG3304BRUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG3304BRUZ | Low Voltage 1.15 V to 5.5 V, 4 Channel, Bidirectional, Logic Level Translator | Analog Devices Inc | ADG3304BRUZ-REEL vs ADG3304BRUZ |
ADG3304BRU | IC SPECIALTY INTERFACE CIRCUIT, PDSO14, TSSOP-14, Interface IC:Other | Analog Devices Inc | ADG3304BRUZ-REEL vs ADG3304BRU |