Part Details for ADF0805634K0.5%50PPM/KKP5 by Microtech GmbH Electronic
Overview of ADF0805634K0.5%50PPM/KKP5 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADF0805634K0.5%50PPM/KKP5
ADF0805634K0.5%50PPM/KKP5 CAD Models
ADF0805634K0.5%50PPM/KKP5 Part Data Attributes
|
ADF0805634K0.5%50PPM/KKP5
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
ADF0805634K0.5%50PPM/KKP5
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 634000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for ADF0805634K0.5%50PPM/KKP5
This table gives cross-reference parts and alternative options found for ADF0805634K0.5%50PPM/KKP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF0805634K0.5%50PPM/KKP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805TC50W634K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | ADF0805634K0.5%50PPM/KKP5 vs CR0805TC50W634K+-0.5% |
ADF0805634K0.5%50PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Microtech GmbH Electronic | ADF0805634K0.5%50PPM/KKP5 vs ADF0805634K0.5%50PPM/KKS |
CRCW0805634KDHELP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | ADF0805634K0.5%50PPM/KKP5 vs CRCW0805634KDHELP |
TSR6UTD6343V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Tateyama Kagaku Group | ADF0805634K0.5%50PPM/KKP5 vs TSR6UTD6343V |
RK73G2ARTTE6343D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | ADF0805634K0.5%50PPM/KKP5 vs RK73G2ARTTE6343D |
CR-05DE7--634K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | ADF0805634K0.5%50PPM/KKP5 vs CR-05DE7--634K |
RGC0805DTC634K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ADF0805634K0.5%50PPM/KKP5 vs RGC0805DTC634K |
CDF0805634K0.5%50PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | ADF0805634K0.5%50PPM/KKP5 vs CDF0805634K0.5%50PPM/KNP10 |
RK73G2ALTE6343D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | ADF0805634K0.5%50PPM/KKP5 vs RK73G2ALTE6343D |
RK73G2ATBK6343D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | ADF0805634K0.5%50PPM/KKP5 vs RK73G2ATBK6343D |