Part Details for CRCW0805634KDHELP by Vishay Intertechnologies
Overview of CRCW0805634KDHELP by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW0805634KDHELP
CRCW0805634KDHELP CAD Models
CRCW0805634KDHELP Part Data Attributes
|
CRCW0805634KDHELP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0805634KDHELP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, BLISTER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 634000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | D/CRCW-P E3 | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CRCW0805634KDHELP
This table gives cross-reference parts and alternative options found for CRCW0805634KDHELP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0805634KDHELP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2ALBK6343D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | CRCW0805634KDHELP vs RK73G2ALBK6343D |
CRCW0805634KDHEAP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW0805634KDHELP vs CRCW0805634KDHEAP |
RK73G2ARTTED6343D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRCW0805634KDHELP vs RK73G2ARTTED6343D |
CR-05DED--634K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CRCW0805634KDHELP vs CR-05DED--634K |
CR21-6343-DY-E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | ASJ Holdings Limited | CRCW0805634KDHELP vs CR21-6343-DY-E |
AC0805DRE13634KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634000ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRCW0805634KDHELP vs AC0805DRE13634KL |
RK73G2ATTDB6343D | RES,SMT,THICK FILM,634K OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | CRCW0805634KDHELP vs RK73G2ATTDB6343D |
RK73G2ARTTE6343D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRCW0805634KDHELP vs RK73G2ARTTE6343D |
RGC0805DTC634K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW0805634KDHELP vs RGC0805DTC634K |
RK73G2ATTD6343D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW0805634KDHELP vs RK73G2ATTD6343D |