Part Details for CR-05DE7--634K by Viking Tech Corp
Overview of CR-05DE7--634K by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-05DE7--634K
CR-05DE7--634K CAD Models
CR-05DE7--634K Part Data Attributes
|
CR-05DE7--634K
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-05DE7--634K
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 634000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CR-05DE7--634K
This table gives cross-reference parts and alternative options found for CR-05DE7--634K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-05DE7--634K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805TC50W634K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | CR-05DE7--634K vs CR0805TC50W634K+-0.5% |
ADF0805634K0.5%50PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Microtech GmbH Electronic | CR-05DE7--634K vs ADF0805634K0.5%50PPM/KKS |
CRCW0805634KDHELP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CR-05DE7--634K vs CRCW0805634KDHELP |
TSR6UTD6343V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Tateyama Kagaku Group | CR-05DE7--634K vs TSR6UTD6343V |
RK73G2ARTTE6343D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR-05DE7--634K vs RK73G2ARTTE6343D |
RGC0805DTC634K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-05DE7--634K vs RGC0805DTC634K |
CDF0805634K0.5%50PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | CR-05DE7--634K vs CDF0805634K0.5%50PPM/KNP10 |
RK73G2ALTE6343D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR-05DE7--634K vs RK73G2ALTE6343D |
RK73G2ATBK6343D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | CR-05DE7--634K vs RK73G2ATBK6343D |
TSR6UD6343V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Tateyama Kagaku Group | CR-05DE7--634K vs TSR6UD6343V |