-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-Supply, Differential 18-Bit ADC Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4584
|
Newark | Diff-Amp, 32Mhz, -40 To 125Deg C, No. Of Channels:1Channels, Gain Bandwidth Product:32Mhz, Supply Voltage Range:2.7V To 12V, Ic Case/Package:Lfcsp-Ep, No. Of Pins:8Pins, Amplifier Type:Differential, Input Offset Voltage:100Μv Rohs Compliant: Yes |Analog Devices ADA4941-1YCPZ-R2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 212 |
|
$7.5900 / $10.1500 | Buy Now |
DISTI #
ADA4941-1YCPZ-R2CT-ND
|
DigiKey | IC ADC DRIVER 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
44 In Stock |
|
$5.5358 / $9.7600 | Buy Now |
DISTI #
584-ADA4941-1YCPZ-R2
|
Mouser Electronics | Differential Amplifiers Single Supply 16 to18 bit Diff ADC Drvr RoHS: Compliant | 245 |
|
$5.4400 / $9.7600 | Buy Now |
|
Analog Devices Inc | Single Supply 16 to18 bit Diff Min Qty: 1 Package Multiple: 250 | 32509 |
|
$3.8500 / $9.7600 | Buy Now |
DISTI #
26650862
|
Verical | SP Amp DIFF Line Driver Amp Single R-R O/P 12V 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 32500 |
|
$5.8000 | Buy Now |
|
Rochester Electronics | ADA4941 - Single-Supply, Differential, 18-Bit ADC DriveR RoHS: Compliant Status: Active Min Qty: 1 | 2101 |
|
$5.0300 / $5.9200 | Buy Now |
DISTI #
ADA4941-1YCPZR2
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 250 | 0 |
|
$5.3100 / $5.5200 | Buy Now |
DISTI #
C1S103100265761
|
Chip1Stop | SP Amp DIFF Line Driver Amp Single R-R O/P 12V 8-Pin LFCSP EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2 |
|
$3.0700 | Buy Now |
|
Flip Electronics | Stock, ship today | 250 |
|
$4.0600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4941-1YCPZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4941-1YCPZ-R2
Analog Devices Inc
Single-Supply, Differential 18-Bit ADC Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-13 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 12 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADA4941-1YCPZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4941-1YCPZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4941-1YCPZ-R2 | LINE DRIVER, DSO8, 3 X 3 MM, ROHS COMPLIANT, LFCSP-8 | Rochester Electronics LLC | ADA4941-1YCPZ-R2 vs ADA4941-1YCPZ-R2 |
ADA4941-1YCPZ-R7 | LINE DRIVER, DSO8, 3 X 3 MM, ROHS COMPLIANT, LFCSP-8 | Rochester Electronics LLC | ADA4941-1YCPZ-R2 vs ADA4941-1YCPZ-R7 |
ADA4941-1YCPZ-R7 | Single-Supply, Differential 18-Bit ADC Driver | Analog Devices Inc | ADA4941-1YCPZ-R2 vs ADA4941-1YCPZ-R7 |
ADA4941-1YCPZ-RL | Single-Supply, Differential 18-Bit ADC Driver | Analog Devices Inc | ADA4941-1YCPZ-R2 vs ADA4941-1YCPZ-RL |