Part Details for ADA4941-1YCPZ-R7 by Rochester Electronics LLC
Overview of ADA4941-1YCPZ-R7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADA4941-1YCPZ-R7
ADA4941-1YCPZ-R7 CAD Models
ADA4941-1YCPZ-R7 Part Data Attributes
|
ADA4941-1YCPZ-R7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADA4941-1YCPZ-R7
Rochester Electronics LLC
LINE DRIVER, DSO8, 3 X 3 MM, ROHS COMPLIANT, LFCSP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, LFCSP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 12 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for ADA4941-1YCPZ-R7
This table gives cross-reference parts and alternative options found for ADA4941-1YCPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4941-1YCPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4941-1YCPZ-R2 | Single-Supply, Differential 18-Bit ADC Driver | Analog Devices Inc | ADA4941-1YCPZ-R7 vs ADA4941-1YCPZ-R2 |
ADA4941-1YCPZ-R2 | LINE DRIVER, DSO8, 3 X 3 MM, ROHS COMPLIANT, LFCSP-8 | Rochester Electronics LLC | ADA4941-1YCPZ-R7 vs ADA4941-1YCPZ-R2 |
ADA4941-1YCPZ-R7 | Single-Supply, Differential 18-Bit ADC Driver | Analog Devices Inc | ADA4941-1YCPZ-R7 vs ADA4941-1YCPZ-R7 |