Part Details for AD9760AR by Analog Devices Inc
Overview of AD9760AR by Analog Devices Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD9760AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD9760AR-ND
|
DigiKey | IC DAC 10BIT A-OUT 28SOIC Min Qty: 27 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$24.5874 | Buy Now |
DISTI #
584-AD9760AR
|
Mouser Electronics | Digital to Analog Converters - DAC 10 BIT 100 MSPS+ TxDAC D/A Converter RoHS: Not Compliant | 0 |
|
$20.9600 / $27.9000 | Order Now |
|
Analog Devices Inc | 10 BIT 100 MSPS+ TxDAC D/A Con Min Qty: 1 Package Multiple: 27 | 5778 |
|
$13.3700 / $21.9400 | Buy Now |
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Bristol Electronics | 82 |
|
RFQ | ||
|
Quest Components | Digital Analog Converter, Single, 10 Bit, 28 Pin, SOP | 5119 |
|
$9.8625 / $19.7250 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 10 Bit, 28 Pin, SOP | 43 |
|
$6.0760 / $13.0200 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 10 Bit, 28 Pin, SOP | 10 |
|
$14.0400 / $15.7950 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 10 Bit, 28 Pin, SOP | 933 |
|
$11.5845 / $17.3768 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 10 Bit, 28 Pin, SOP | 591 |
|
$14.7938 / $22.1906 | Buy Now |
Part Details for AD9760AR
AD9760AR CAD Models
AD9760AR Part Data Attributes:
|
AD9760AR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9760AR
Analog Devices Inc
10-Bit, 100 MSPS+ TxDAC® D/A Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RW-28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 1.25 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 0.035 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for AD9760AR
This table gives cross-reference parts and alternative options found for AD9760AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9760AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9760ARZ50 | 10-Bit, 100 MSPS+ TxDAC® D/A Converter | Analog Devices Inc | AD9760AR vs AD9760ARZ50 |
AD9760ARZ50RL | 10-Bit, 100 MSPS+ TxDAC® D/A Converter | Analog Devices Inc | AD9760AR vs AD9760ARZ50RL |
AD9760ARZRL | 10-Bit, 100 MSPS+ TxDAC® D/A Converter | Analog Devices Inc | AD9760AR vs AD9760ARZRL |
DAC900U | 10-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85 | Texas Instruments | AD9760AR vs DAC900U |
AD9760ARZ | 10-Bit, 100 MSPS+ TxDAC® D/A Converter | Analog Devices Inc | AD9760AR vs AD9760ARZ |
THS5651AIDWR | 10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85 | Texas Instruments | AD9760AR vs THS5651AIDWR |
THS5651IDWR | 10-Bit, 100MSPS, CommsDAC, Diff. Scalable Current Outputs between 2mA to 20mA 28-SOIC -40 to 85 | Texas Instruments | AD9760AR vs THS5651IDWR |
AD9760ARRL | IC PARALLEL, WORD INPUT LOADING, 0.035 us SETTLING TIME, 10-BIT DAC, PDSO28, 0.300 INCH, SOIC-28, Digital to Analog Converter | Analog Devices Inc | AD9760AR vs AD9760ARRL |
AD9760AR50RL | IC PARALLEL, WORD INPUT LOADING, 0.035 us SETTLING TIME, 10-BIT DAC, PDSO28, 0.300 INCH, SOIC-28, Digital to Analog Converter | Analog Devices Inc | AD9760AR vs AD9760AR50RL |
THS5651AIDW | 10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85 | Texas Instruments | AD9760AR vs THS5651AIDW |