Part Details for HI5760BIB-T by Intersil Corporation
Overview of HI5760BIB-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Part Details for HI5760BIB-T
HI5760BIB-T CAD Models
HI5760BIB-T Part Data Attributes:
|
HI5760BIB-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HI5760BIB-T
Intersil Corporation
PARALLEL, WORD INPUT LOADING, 0.02us SETTLING TIME, 10-BIT DAC, PDSO28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 1.25 V | |
Analog Output Voltage-Min | -0.3 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 0.035 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for HI5760BIB-T
This table gives cross-reference parts and alternative options found for HI5760BIB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI5760BIB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI5760BIB | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.02us Settling Time, PDSO28 | Harris Semiconductor | HI5760BIB-T vs HI5760BIB |
HI5760BIBZ-T | 10-Bit, 125/60MSPS, High Speed D/A Converter; SOIC28, TSSOP28; Temp Range: -40° to 85°C | Intersil Corporation | HI5760BIB-T vs HI5760BIBZ-T |
HI5760BIBZ | 10-Bit, 125/60MSPS, High Speed D/A Converter; SOIC28, TSSOP28; Temp Range: -40° to 85°C | Intersil Corporation | HI5760BIB-T vs HI5760BIBZ |
HI5760BIB | PARALLEL, WORD INPUT LOADING, 0.035us SETTLING TIME, 10-BIT DAC, PDSO28, PLASTIC, MS-013-AE, SOIC-28 | Intersil Corporation | HI5760BIB-T vs HI5760BIB |
HI5760BIBZ | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.035us Settling Time, PDSO28, LEAD FREE, PLASTIC, MS-013-AE, SOIC-28 | Rochester Electronics LLC | HI5760BIB-T vs HI5760BIBZ |