Part Details for AD9760AR50RL by Analog Devices Inc
Overview of AD9760AR50RL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9760AR50RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD9760AR50RL-ND
|
DigiKey | IC DAC 10BIT A-OUT 28SOIC Min Qty: 37 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9418 In Stock |
|
$8.3000 | Buy Now |
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.035us Settling Time, PDSO28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9418 |
|
$7.1300 / $8.3800 | Buy Now |
|
Dynamic Solutions GmbH | OEM and CM Only | 3000 |
|
RFQ |
Part Details for AD9760AR50RL
AD9760AR50RL CAD Models
AD9760AR50RL Part Data Attributes
|
AD9760AR50RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9760AR50RL
Analog Devices Inc
IC PARALLEL, WORD INPUT LOADING, 0.035 us SETTLING TIME, 10-BIT DAC, PDSO28, 0.300 INCH, SOIC-28, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 1.25 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 0.035 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD9760AR50RL
This table gives cross-reference parts and alternative options found for AD9760AR50RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9760AR50RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC900UG4 | 10-Bit, 165MSPS SpeedPlus(TM) DAC Scalable Current Outputs between 2mA to 20mA 28-SOIC -40 to 85 | Texas Instruments | AD9760AR50RL vs DAC900UG4 |
AD9760ARZ | 10-Bit, 100 MSPS+ TxDAC® D/A Converter | Analog Devices Inc | AD9760AR50RL vs AD9760ARZ |
AD9760ARZ50 | 10-Bit, 100 MSPS+ TxDAC® D/A Converter | Analog Devices Inc | AD9760AR50RL vs AD9760ARZ50 |
DAC900U | 10-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85 | Texas Instruments | AD9760AR50RL vs DAC900U |
DAC900U/1K | 10-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85 | Texas Instruments | AD9760AR50RL vs DAC900U/1K |
AD9760AR50 | 10-Bit, 100 MSPS+ TxDAC® D/A Converter | Analog Devices Inc | AD9760AR50RL vs AD9760AR50 |
THS5651AIDW | 10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85 | Texas Instruments | AD9760AR50RL vs THS5651AIDW |
THS5651AIDWG4 | 10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85 | Texas Instruments | AD9760AR50RL vs THS5651AIDWG4 |
AD9760ARRL | IC PARALLEL, WORD INPUT LOADING, 0.035 us SETTLING TIME, 10-BIT DAC, PDSO28, 0.300 INCH, SOIC-28, Digital to Analog Converter | Analog Devices Inc | AD9760AR50RL vs AD9760ARRL |