-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 µA Maximum, RRIO, Zero Input Crossover Distortion Dual Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8714
|
Newark | Op-Amp, Wlcsp-8, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices AD8506ACBZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$1.1800 / $2.3800 | Buy Now |
DISTI #
AD8506ACBZ-REEL7CT-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8WLCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2075 In Stock |
|
$1.0110 / $2.2900 | Buy Now |
DISTI #
584-AD8506ACBZ-R7
|
Mouser Electronics | Operational Amplifiers - Op Amps 20 A Maximum, RRIO, Zero Input Crossover Distortion Dual Op Amp RoHS: Compliant | 5236 |
|
$0.9690 / $2.2900 | Buy Now |
DISTI #
V72:2272_06214647
|
Arrow Electronics | Op Amp Dual Micropower Amplifier R-R I/O ±2.5V/5V 8-Pin WLCSP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2345 Container: Cut Strips | Americas - 3000 |
|
$1.1497 | Buy Now |
|
Analog Devices Inc | Dual Low Voltage Micropower CM Min Qty: 1 Package Multiple: 3000 | 18415 |
|
$1.0110 / $2.2900 | Buy Now |
DISTI #
26634324
|
Verical | Op Amp Dual Micropower Amplifier R-R I/O ±2.5V/5V 8-Pin WLCSP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 18000 |
|
$1.1000 | Buy Now |
DISTI #
80936969
|
Verical | Op Amp Dual Micropower Amplifier R-R I/O ±2.5V/5V 8-Pin WLCSP T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2345 | Americas - 3000 |
|
$1.1497 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 2 Func, 3500uV Offset-Max, CMOS, PBGA8 RoHS: Compliant Status: Active Min Qty: 1 | 1438325 |
|
$0.9545 / $1.1200 | Buy Now |
|
Chip1Cloud | IC OPAMP GP 95KHZ RRO 8WLCSP | 26000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8506ACBZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8506ACBZ-REEL7
Analog Devices Inc
20 µA Maximum, RRIO, Zero Input Crossover Distortion Dual Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | ROHS COMPLIANT, WLCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CB-8-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Nom | 105 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | S-PBGA-B8 | |
JESD-609 Code | e1 | |
Length | 1.42 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.645 mm | |
Slew Rate-Nom | 0.013 V/us | |
Supply Current-Max | 0.05 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 95 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 1.42 mm |
This table gives cross-reference parts and alternative options found for AD8506ACBZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8506ACBZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8506ACBZ-REEL | DUAL OP-AMP, 3500 uV OFFSET-MAX, 0.095 MHz BAND WIDTH, PBGA8, ROHS COMPLIANT, WLCSP-8 | Rochester Electronics LLC | AD8506ACBZ-REEL7 vs AD8506ACBZ-REEL |
AD8506ACBZ-REEL7 | DUAL OP-AMP, 3500 uV OFFSET-MAX, 0.095 MHz BAND WIDTH, PBGA8, ROHS COMPLIANT, WLCSP-8 | Rochester Electronics LLC | AD8506ACBZ-REEL7 vs AD8506ACBZ-REEL7 |
AD8506ACBZ | IC OP-AMP, 4000 uV OFFSET-MAX, 0.15 MHz BAND WIDTH, PBGA8, ROHS COMPLIANT, WLCSP-8, Operational Amplifier | Analog Devices Inc | AD8506ACBZ-REEL7 vs AD8506ACBZ |