AD8506ACBZ-REEL7 vs AD8506ARMZ-REEL feature comparison

AD8506ACBZ-REEL7 Analog Devices Inc

Buy Now Datasheet

AD8506ARMZ-REEL Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code BGA TSSOP
Package Description ROHS COMPLIANT, WLCSP-8 ROHS COMPLIANT, MO-187AA, MSOP-8
Pin Count 8 8
Manufacturer Package Code CB-8-2 RM-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Analog Devices Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0006 µA 0.0006 µA
Bias Current-Max (IIB) @25C 0.00001 µA 0.00001 µA
Common-mode Reject Ratio-Nom 105 dB 105 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 3500 µV 3500 µV
JESD-30 Code S-PBGA-B8 S-PDSO-G8
JESD-609 Code e1 e3
Length 1.42 mm 3 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower YES YES
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA TSSOP
Package Equivalence Code BGA8,3X3,20 TSSOP8,.19
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR, 7 INCH TR
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.645 mm 1.1 mm
Slew Rate-Nom 0.013 V/us 0.013 V/us
Supply Current-Max 0.05 mA 0.05 mA
Supply Voltage Limit-Max 5.5 V 5.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Matte Tin (Sn)
Terminal Form BALL GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 95 95
Voltage Gain-Min 56200 56200
Wideband NO NO
Width 1.42 mm 3 mm
Base Number Matches 1 1

Compare AD8506ACBZ-REEL7 with alternatives

Compare AD8506ARMZ-REEL with alternatives