-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 µA Maximum, RRIO, Zero Input Crossover Distortion Dual Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7545
|
Newark | Op-Amp, 95Khz, -40 To 125Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:95Khz, Supply Voltage Range:± 900Mv To ± 2.5V, 1.8V To 5V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices AD8506ARMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 440 |
|
$1.3200 / $3.0100 | Buy Now |
DISTI #
AD8506ARMZ-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
394 In Stock |
|
$1.2736 / $2.8900 | Buy Now |
DISTI #
584-AD8506ARMZ
|
Mouser Electronics | Operational Amplifiers - Op Amps 20 A Maximum, RRIO, Zero Input Crossover Distortion Dual Op Amp RoHS: Compliant | 1519 |
|
$1.2300 / $2.8900 | Buy Now |
DISTI #
V36:1790_06214649
|
Arrow Electronics | Op Amp Dual Micropower Amplifier R-R I/O ±2.5V/5V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 10 Weeks Date Code: 1813 | Americas - 18 |
|
$1.2151 / $1.3941 | Buy Now |
|
Analog Devices Inc | Dual Low Voltage Micropower CM Min Qty: 1 Package Multiple: 50 | 79 |
|
$1.2736 / $2.8900 | Buy Now |
DISTI #
31010097
|
Verical | Op Amp Dual Micropower Amplifier R-R I/O ±2.5V/5V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 18 Package Multiple: 18 Date Code: 1813 | Americas - 18 |
|
$1.2151 / $1.3941 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 2 Func, 3500uV Offset-Max, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 230 |
|
$1.2000 / $1.4100 | Buy Now |
DISTI #
AD8506ARMZ
|
TME | IC: operational amplifier, 95kHz, Ch: 2, MSOP8, IB: 600pA, Iio: 100pA Min Qty: 1 | 0 |
|
$1.7300 / $2.4200 | RFQ |
|
Chip1Cloud | IC OPAMP GP 2 CIRCUIT 8MSOP | 4165 |
|
RFQ | |
DISTI #
C1S103100390632
|
Chip1Stop | OP Amp Dual GP R-R I/O ±2.5V/5V 8-Pin MSOP Tube RoHS: Compliant pbFree: Yes Container: Tube | 437 |
|
$1.4500 / $2.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8506ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8506ARMZ
Analog Devices Inc
20 µA Maximum, RRIO, Zero Input Crossover Distortion Dual Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Nom | 105 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.013 V/us | |
Supply Current-Max | 0.05 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 95 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8506ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8506ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8506ARMZ-R2 | IC DUAL OP-AMP, 3500 uV OFFSET-MAX, 0.095 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8, Operational Amplifier | Analog Devices Inc | AD8506ARMZ vs AD8506ARMZ-R2 |
AD8506ARMZ-REEL | 20 µA Maximum, RRIO, Zero Input Crossover Distortion Dual Op Amp | Analog Devices Inc | AD8506ARMZ vs AD8506ARMZ-REEL |