-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JFET Input Instrumentation Amplifier with Rail-to-Rail Output in MSOP Package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9645
|
Newark | Instrument Amp, 1.5Mhz, -40 To 85Deg C, No. Of Channels:1Channels, Input Offset Voltage:250Μv, Gain Bandwidth Product:1.5Mhz, Supply Voltage Range:± 2.25V To ± 18V, Ic Case/Package:Msop, No. Of Pins:8Pins, Cmrr:94Db Rohs Compliant: Yes |Analog Devices AD8220ARMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$5.4000 / $8.3600 | Buy Now |
DISTI #
505-AD8220ARMZ-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1596 In Stock |
|
$4.5677 / $8.0500 | Buy Now |
DISTI #
584-AD8220ARMZ
|
Mouser Electronics | Instrumentation Amplifiers FET Input Instrumentation Amplifier RoHS: Compliant | 9474 |
|
$4.4400 / $8.0400 | Buy Now |
|
Analog Devices Inc | FET Input Instrumentation Ampl Min Qty: 1 Package Multiple: 50 | 320 |
|
$4.5677 / $8.0500 | Buy Now |
DISTI #
AD8220ARMZ
|
TME | IC: operational amplifier, 1.5MHz, Ch: 1, MSOP8 Min Qty: 1 | 0 |
|
$5.4000 / $6.9600 | RFQ |
|
Win Source Electronics | INST Amp Single R-R O/P ±18V/36V 8-Pin MSOP Tube / IC OPAMP INSTR 1.5MHZ RRO 8MSOP | 50000 |
|
$3.3920 / $5.0870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8220ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8220ARMZ
Analog Devices Inc
JFET Input Instrumentation Amplifier with Rail-to-Rail Output in MSOP Package
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.000025 µA | |
Common-mode Reject Ratio-Nom | 74 dB | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8220ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8220ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8220ARMZ | OP-AMP, 250 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | Rochester Electronics LLC | AD8220ARMZ vs AD8220ARMZ |
AD8220WARMZ-R7 | JFET Input Instrumentation Amplifier with Rail-to-Rail Output in MSOP Package | Analog Devices Inc | AD8220ARMZ vs AD8220WARMZ-R7 |
AD8220ARMZ-R7 | JFET Input Instrumentation Amplifier with Rail-to-Rail Output in MSOP Package | Analog Devices Inc | AD8220ARMZ vs AD8220ARMZ-R7 |
AD8220WARMZ | JFET Input Instrumentation Amplifier with Rail-to-Rail Output in MSOP Package | Analog Devices Inc | AD8220ARMZ vs AD8220WARMZ |
AD8220WARMZ-RL | JFET Input Instrumentation Amplifier with Rail-to-Rail Output in MSOP Package | Analog Devices Inc | AD8220ARMZ vs AD8220WARMZ-RL |