-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 µA, 36V, Rail-to-Rail Out Instrumentation Amplifier with Shutdown 10-VSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50344-1-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2569 In Stock |
|
$1.7138 / $3.2300 | Buy Now |
DISTI #
595-INA826SIDRCR
|
Mouser Electronics | Instrumentation Amplifiers 200 A, 36V, Rail-to-Rail Out Instrumentation Amplifier with Shutdown 10-VSON -40 to 125 RoHS: Compliant | 1683 |
|
$1.6800 / $3.6200 | Buy Now |
DISTI #
V72:2272_18293246
|
Arrow Electronics | INST Amp Single R-R O/P ±18V/36V 10-Pin VSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2224 Container: Cut Strips | Americas - 1956 |
|
$1.6130 / $1.7780 | Buy Now |
DISTI #
62413620
|
Verical | INST Amp Single R-R O/P ±18V/36V 10-Pin VSON EP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2224 | Americas - 1956 |
|
$1.6130 | Buy Now |
DISTI #
INA826SIDRCR
|
TME | IC: instrumentation amplifier, Ch: 1, VSON10, reel,tape, IB: 95nA Min Qty: 1 | 0 |
|
$2.1900 / $3.6700 | RFQ |
DISTI #
C1S746204345584
|
Chip1Stop | Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant pbFree: Yes Container: Cut Tape | 2600 |
|
$1.3400 / $2.4100 | Buy Now |
|
Win Source Electronics | IC INST AMP 1 CIRCUIT 10VSON / Precision, 200-uA Supply Current, 3-V to 36-V Supply Instrumentation Amplifier With Rail-to-Rail Output and Shutdown | 22000 |
|
$3.5076 / $4.5306 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA826SIDRCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA826SIDRCR
Texas Instruments
200 µA, 36V, Rail-to-Rail Out Instrumentation Amplifier with Shutdown 10-VSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-06-11 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.095 µA | |
Bandwidth (3dB)-Nom | 1 MHz | |
Bias Current-Max (IIB) @25C | 0.065 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Input Offset Current-Max (IIO) | 0.01 µA | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.002% | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 1 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for INA826SIDRCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA826SIDRCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
INA826SIDRCT | Texas Instruments | $2.0834 | 200 µA, 36V, Rail-to-Rail Out Instrumentation Amplifier with Shutdown 10-VSON -40 to 125 | INA826SIDRCR vs INA826SIDRCT |
AD8220TRMZ-EP | Analog Devices Inc | $7.9519 | JFET Input Instrumentation Amplifier with Rail-to-Rail Output in MSOP Package | INA826SIDRCR vs AD8220TRMZ-EP |
INA121U/2K5G4 | Texas Instruments | Check for Price | FET-Input, Low Power Instrumentation Amplifier 8-SOIC | INA826SIDRCR vs INA121U/2K5G4 |
AD8220BRMZ-R7 | Analog Devices Inc | $8.9221 | JFET Input Instrumentation Amplifier with Rail-to-Rail Output in MSOP Package | INA826SIDRCR vs AD8220BRMZ-R7 |
INA121U/2K5 | Texas Instruments | $4.8396 | FET-Input, Low Power Instrumentation Amplifier 8-SOIC | INA826SIDRCR vs INA121U/2K5 |
INA121UG4 | Texas Instruments | Check for Price | FET-Input, Low Power Instrumentation Amplifier 8-SOIC | INA826SIDRCR vs INA121UG4 |
AD8220TRMZ-EP-R7 | Analog Devices Inc | Check for Price | JFET Input Instrumentation Amplifier with Rail-to-Rail Output in MSOP Package | INA826SIDRCR vs AD8220TRMZ-EP-R7 |
INA121UAE4 | Texas Instruments | Check for Price | FET-Input, Low Power Instrumentation Amplifier 8-SOIC | INA826SIDRCR vs INA121UAE4 |
AD8220WARMZ-RL | Analog Devices Inc | Check for Price | JFET Input Instrumentation Amplifier with Rail-to-Rail Output in MSOP Package | INA826SIDRCR vs AD8220WARMZ-RL |
INA121U | Texas Instruments | $6.7706 | FET-Input, Low Power Instrumentation Amplifier 8-SOIC | INA826SIDRCR vs INA121U |