-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FET-Input, Low Power Instrumentation Amplifier 8-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41256-1-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1394 In Stock |
|
$4.6953 / $8.6000 | Buy Now |
DISTI #
595-INA121U/2K5
|
Mouser Electronics | Instrumentation Amplifiers FET-Input Low Power Instrumentation Amp RoHS: Compliant | 2775 |
|
$4.6900 / $8.5800 | Buy Now |
|
Bristol Electronics | 58 |
|
RFQ | ||
DISTI #
INA121U/2K5
|
TME | IC: instrumentation amplifier, 600kHz, Ch: 1, SO8, 1V/V,10kV/V Min Qty: 1 | 0 |
|
$6.2300 / $10.5400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA121U/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA121U/2K5
Texas Instruments
FET-Input, Low Power Instrumentation Amplifier 8-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bandwidth (3dB)-Nom | 0.6 MHz | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 106 dB | |
Input Offset Current-Max (IIO) | 5e-7 µA | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.002% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.7 V/us | |
Supply Current-Max | 0.525 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Max | 10000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for INA121U/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA121U/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA121UAE4 | FET-Input, Low Power Instrumentation Amplifier 8-SOIC | Texas Instruments | INA121U/2K5 vs INA121UAE4 |
INA121U/2K5G4 | FET-Input, Low Power Instrumentation Amplifier 8-SOIC | Texas Instruments | INA121U/2K5 vs INA121U/2K5G4 |
INA121UG4 | FET-Input, Low Power Instrumentation Amplifier 8-SOIC | Texas Instruments | INA121U/2K5 vs INA121UG4 |
INA121UA | FET-Input, Low Power Instrumentation Amplifier 8-SOIC | Texas Instruments | INA121U/2K5 vs INA121UA |
INA121U | FET-Input, Low Power Instrumentation Amplifier 8-SOIC | Texas Instruments | INA121U/2K5 vs INA121U |